2 Form A (DPST-NO) Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Panasonic Industry Solid State Relays - PCB Mount RELAY OPTO AC/DC 100V 300MA 8SMD 21In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 300 mA 100 VAC, 100 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Reel, Cut Tape
Panasonic Industry Solid State Relays - PCB Mount 600v 40mA DIP Form A Norm-Open 324In Stock
Min.: 1
Mult.: 1

PCB Mount 40 mA 600 VAC, 600 VDC 2 Form A (DPST-NO) DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 3.2 mm (0.126 in) Tube
Panasonic Industry Solid State Relays - PCB Mount 160MA 200V 8PIN DPST 200In Stock
Min.: 1
Mult.: 1

SMD/SMT 160 mA 200 VAC, 200 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS RF SOP 9In Stock
300On Order
Min.: 1
Mult.: 1
SMD/SMT 140 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) SOP-8 1.32 VDC 500 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Tube
Panasonic Industry Solid State Relays - PCB Mount 200v 50mA DIP Form A Norm-Open 98In Stock
Min.: 1
Mult.: 1

PCB Mount 50 mA 200 VAC, 200 VDC 2 Form A (DPST-NO) DIP-8 1.25 VDC 900 uA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS RF SOP 82In Stock
Min.: 1
Mult.: 1
SMD/SMT 40 mA 200 VAC, 200 VDC 2 Form A (DPST-NO) SOP-8 1.25 VDC 700 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Tube

Panasonic Industry Solid State Relays - PCB Mount 350v 130mA SOP Form A Norm-Open 47In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.14 VDC 50 mA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Tube
Panasonic Industry Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 260In Stock
500Expected 10/5/2026
Min.: 1
Mult.: 1

PCB Mount 400 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) DIP-8 1.14 VDC 1.8 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 3.2 mm (0.126 in) Tube

Panasonic Industry Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 264In Stock
Min.: 1
Mult.: 1

PCB Mount 400 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) SOP-8 1.14 VDC 1.8 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) Tube
Panasonic Industry Solid State Relays - PCB Mount 60v 350mA SOP Form A Norm-Open 5In Stock
2.000Expected 9/21/2026
Min.: 1
Mult.: 1

SMD/SMT 350 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) SOP-8 1.14 VDC 1.8 mA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Tube

Panasonic Industry Solid State Relays - PCB Mount 400v 120mA SOP Form A Norm-Open 90In Stock
Min.: 1
Mult.: 1

PCB Mount 80 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.14 VDC 1.8 mA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual SP-NO SS OptoMOS Relay 475In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 400 VDC 2 Form A (DPST-NO) SOIC-8 900 mVDC to 1.5 VDC 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount 100V 300mA Double Pole Relay 381In Stock
Min.: 1
Mult.: 1

PCB Mount 300 mA 100 VDC 2 Form A (DPST-NO) DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 120mA Dual Single-Pole 96In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 350 VDC 2 Form A (DPST-NO) DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 120mA Dual Single-Pole 6In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 350 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 120mA Dual Single-Pole 31In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 350 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount 250V 170mA Dual Single-Pole 156In Stock
Min.: 1
Mult.: 1

PCB Mount 170 mA 250 VDC 2 Form A (DPST-NO) DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount 250V 170mA Dual Single-Pole 3In Stock
Min.: 1
Mult.: 1

PCB Mount 170 mA 250 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount DUAL POLE 150In Stock
Min.: 1
Mult.: 1

PCB Mount 170 mA 350 VDC 2 Form A (DPST-NO) DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 170mA Dual Single-Pole 83In Stock
Min.: 1
Mult.: 1

PCB Mount 170 mA 350 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 170mA Dual Single-Pole 75In Stock
Min.: 1
Mult.: 1

PCB Mount 170 mA 350 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 170mA Dual Single-Pole 127In Stock
Min.: 1
Mult.: 1

PCB Mount 170 mA 350 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount 250V 200mA Dual Single-Pole 90In Stock
Min.: 1
Mult.: 1

PCB Mount 200 mA 250 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount 250V 120mA OptoMOS Relay 69In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 250 VDC 2 Form A (DPST-NO) DIP-8 900 mVDC to 1.4 VDC 100 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount DPST-NO/NO 8PIN DIP 95In Stock
Min.: 1
Mult.: 1

PCB Mount 50 mA 250 VDC 2 Form A (DPST-NO) DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube