2 Form A (DPST-NO) Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Crydom Solid State Relays - PCB Mount UPD Dual Output 240V / 15A ZC PCB 1In Stock
Min.: 1
Mult.: 1

PCB Mount 15 A 280 VAC 2 Form A (DPST-NO) SIP-8 3 VDC to 32 VDC 36 mA - 40 C + 80 C 78.232 mm (3.08 in) 12.7 mm (0.5 in) 28.448 mm (1.12 in) Bulk
Crydom Solid State Relays - PCB Mount SSR DUAL SPST-NO 240VAC 15A QC 10In Stock
Min.: 1
Mult.: 1

Panel Mount 15 A 280 VAC 2 Form A (DPST-NO) SIP-8 3 VDC to 32 VDC - 40 C + 80 C 78.232 mm (3.08 in) 12.7 mm (0.5 in) 28.448 mm (1.12 in) Bulk
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+2A) (60V 1.0A) 5In Stock
500Expected 11/24/2026
Min.: 1
Mult.: 1

PCB Mount 1 A 60 VDC 2 Form A (DPST-NO) DIP-8 1.1 VDC to 1.65 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) Tube
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+2A) 400V 0.1A 511In Stock
Min.: 1
Mult.: 1

PCB Mount 100 mA 400 VDC 2 Form A (DPST-NO) SMD DIP-8 1.1 VDC to 1.6 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) Tube
Panasonic Industry Solid State Relays - PCB Mount 120MA 350V 8PIN DPST 13In Stock
Min.: 1
Mult.: 1

SMD/SMT 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube
Panasonic Industry Solid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open 1.785In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) Reel, Cut Tape, MouseReel
Panasonic Industry Solid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open 11In Stock
Min.: 1
Mult.: 1

PCB Mount 100 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 3.2 mm (0.126 in) Tube
Panasonic Industry Solid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open 65In Stock
Min.: 1
Mult.: 1

SMD/SMT 100 mA 350 VAC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) Tube
Panasonic Industry Solid State Relays - PCB Mount 350v 120mA SOP Form A Norm-Open 277In Stock
1.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) SOP-8 1.25 VDC 900 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Reel, Cut Tape, MouseReel
Panasonic Industry Solid State Relays - PCB Mount 500MA 60V 8PIN DPST 284In Stock
7.000Expected 8/27/2026
Min.: 1
Mult.: 1

SMD/SMT 500 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube
Panasonic Industry Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 320In Stock
8.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 500 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Reel, Cut Tape, MouseReel
Panasonic Industry Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 8In Stock
2.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 500 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) SOP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Reel, Cut Tape, MouseReel
Panasonic Industry Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 577In Stock
8.550On Order
Min.: 1
Mult.: 1

PCB Mount 500 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 3.2 mm (0.126 in) Tube
Panasonic Industry Solid State Relays - PCB Mount 60V 500 mA 308In Stock
1.000Expected 2/23/2027
Min.: 1
Mult.: 1

SMD/SMT 400 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) SOP-8 1.25 VDC 900 uA - 40 C + 85 C 9.78 mm (0.385 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Tube
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS GU SOP 155In Stock
1.000Expected 11/9/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 400 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) SOP-8 1.25 VDC 900 uA - 40 C + 85 C 9.78 mm (0.385 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Reel, Cut Tape
Panasonic Industry Solid State Relays - PCB Mount 100MA 400V 8PIN DPST 5In Stock
1.000Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount 100 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube
Panasonic Industry Solid State Relays - PCB Mount 100MA 400V DPST 399In Stock
500Expected 3/8/2027
Min.: 1
Mult.: 1

SMD/SMT 100 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube
Panasonic Industry Solid State Relays - PCB Mount 400v 100mA DIP Form A Norm-Open 36In Stock
2.000Expected 3/8/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Reel, Cut Tape
Panasonic Industry Solid State Relays - PCB Mount 400v 100mA DIP Form A Norm-Open 282In Stock
1.000Expected 1/18/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Reel, Cut Tape, MouseReel
Panasonic Industry Solid State Relays - PCB Mount 100MA 400V DPST 374In Stock
Min.: 1
Mult.: 1

PCB Mount 100 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) DIP-8 Bulk
Panasonic Industry Solid State Relays - PCB Mount 100MA 400V DPST 108In Stock
600Expected 11/16/2026
Min.: 1
Mult.: 1

PCB Mount 100 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 3.2 mm (0.126 in) Tube
Panasonic Industry Solid State Relays - PCB Mount RELAY OPTO DPST 100MA 8 SMD 526In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 100 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) Reel, Cut Tape
Panasonic Industry Solid State Relays - PCB Mount 400v 100mA SOP Form A Norm-Open 5In Stock
1.000Expected 11/9/2026
Min.: 1
Mult.: 1
: 1.000

PCB Mount 80 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) SOP-8 1.25 VDC 900 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Reel, Cut Tape, MouseReel
Panasonic Industry Solid State Relays - PCB Mount 300MA 100V DPST 145In Stock
500Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount 300 mA 100 VAC, 100 VDC 2 Form A (DPST-NO) DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube
Panasonic Industry Solid State Relays - PCB Mount RELAY OPTO AC/DC 100V 300MA 8SMD 37In Stock
2.000Expected 1/18/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 300 mA 100 VAC, 100 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Reel, Cut Tape, MouseReel