2 Form A (DPST-NO) Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Crydom Solid State Relays - SSRs 25A 280VAC DUAL 24In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 2 Form A (DPST-NO) Hockey Puck 4 VDC to 15 VDC 13 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs 40A 480V 20In Stock
Min.: 1
Mult.: 1

Panel Mount 40 A 48 VAC to 530 VAC 2 Form A (DPST-NO) Hockey Puck 15 VDC to 32 VDC 13 mA - 40 C + 80 C 58.4 mm 45.7 mm 33.2 mm Each
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch 1.085In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 140 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) SOIC-8 1.36 VDC 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in) Reel, Cut Tape, MouseReel
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Dual Form 1A 2.253In Stock
Min.: 1
Mult.: 1

PCB Mount 140 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) SMD DIP-8 1.15 VDC to 1.45 VDC 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in) Tube
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Dual Form 1A 464In Stock
2.000Expected 8/31/2026
Min.: 1
Mult.: 1

PCB Mount 140 mA 200 VAC, 200 VDC 2 Form A (DPST-NO) SMD DIP-8 1.15 VDC to 1.45 VDC 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in) Tube
Infineon Technologies Solid State Relays - PCB Mount 250V 2 Form A Photo Voltaic Relay 397In Stock
Min.: 1
Mult.: 1
: 750

PCB Mount 170 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) DIP-8 1.2 VDC 25 mA - 40 C + 85 C 8.63 mm (0.34 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in) Reel, Cut Tape, MouseReel
Infineon Technologies Solid State Relays - PCB Mount 400V 2 Form A Photo Voltaic Relay 916In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) DIP-8 1.2 VDC 25 mA - 40 C + 85 C 9.39 mm (0.37 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in) Tube
Infineon Technologies Solid State Relays - PCB Mount 0 to 400V 120mA 120mA DC Dual 1.821In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.2 VDC 25 mA - 40 C + 85 C 9.39 mm (0.37 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in) Tube
IXYS Integrated Circuits CPC2014NTR
IXYS Integrated Circuits Solid State Relays - PCB Mount DUAL,1-FORM-A 60V, 400mA 5.017In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 400 mA 60 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Reel, Cut Tape, MouseReel
IXYS Integrated Circuits CPC2017NTR
IXYS Integrated Circuits Solid State Relays - PCB Mount DUAL, 1-FORM-A 60V, 120mA, 8-Pin 10.324In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 120 mA 60 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Reel, Cut Tape, MouseReel
Carlo Gavazzi Solid State Relays - SSRs SSR2POLE ZS 230V 25A RES 37In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 230 VAC 2 Form A (DPST-NO) 4.5 VDC to 32 VDC 10 mA - 20 C + 70 C 57.8 mm 44.5 mm 23.3 mm
Carlo Gavazzi Solid State Relays - SSRs SSR 2 POLE ZS 230V 40A PIN IP 69In Stock
Min.: 1
Mult.: 1

Panel Mount 40 A 230 VAC 2 Form A (DPST-NO) 4.5 VDC to 32 VDC 10 mA - 20 C + 70 C 57.8 mm 44.5 mm 23.3 mm
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+2A) (60V 0.2A) 1.278In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 200 mA 60 VDC 2 Form A (DPST-NO) SMD DIP-8 1.1 VDC to 1.6 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) Reel, Cut Tape, MouseReel
Broadcom / Avago Solid State Relays - PCB Mount SSR(GP+2A) (60V 0.6A) 814In Stock
Min.: 1
Mult.: 1

PCB Mount 600 mA 60 VDC 2 Form A (DPST-NO) DIP-8 1.1 VDC to 1.65 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) Tube
Broadcom / Avago Solid State Relays - PCB Mount SSR(GP+2A) (60V 0.6A) 532In Stock
5.000On Order
Min.: 1
Mult.: 1
: 1.000

PCB Mount 600 mA 60 VDC 2 Form A (DPST-NO) SMD DIP-8 1.1 VDC to 1.65 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) Reel, Cut Tape, MouseReel
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+2A) (60V 1.0A) 616In Stock
Min.: 1
Mult.: 1

PCB Mount 1 A 60 VDC 2 Form A (DPST-NO) SMD DIP-8 1.1 VDC to 1.65 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) Tube
Broadcom / Avago Solid State Relays - PCB Mount SSR(GP+2A) 400V 0.2A 1.775In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 400 VDC 2 Form A (DPST-NO) SMD DIP-8 1.1 VDC to 1.65 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) Tube
Broadcom / Avago Solid State Relays - PCB Mount SSR(GP+2A) 400V 0.2A 2.301In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 120 mA 400 VDC 2 Form A (DPST-NO) SMD DIP-8 1.1 VDC to 1.65 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) Reel, Cut Tape, MouseReel
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+2A) 400V 0.1A 633In Stock
Min.: 1
Mult.: 1

PCB Mount 100 mA 400 VDC 2 Form A (DPST-NO) DIP-8 1.1 VDC to 1.6 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) Tube
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS GE 2 F 963In Stock
Min.: 1
Mult.: 1
: 1.000
PCB Mount 40 mA 600 VAC, 600 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) Reel, Cut Tape
Panasonic Industry Solid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open 1.688In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube
Panasonic Industry Solid State Relays - PCB Mount 120MA 350V 8PIN DPST 7.192In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 3.2 mm (0.126 in) Tube
Panasonic Industry Solid State Relays - PCB Mount 120MA 350V DPST 1.753In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) Tube
Panasonic Industry Solid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open 1.473In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) Reel, Cut Tape, MouseReel
Panasonic Industry Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 2.650In Stock
Min.: 1
Mult.: 1

PCB Mount 500 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) Tube