2 Form A (DPST-NO) Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 120mA Dual Single-Pole Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1.000

PCB Mount 120 mA 350 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) Reel, Cut Tape, MouseReel
Siemens Solid State Relays - SSRs SOLID-STATE RELAY 3-PHASE 3RF2 Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Panel Mount 30 A 48 VAC to 600 VAC 2 Form A (DPST-NO) 88 VAC to 121 VAC - 25 C + 60 C 45 mm 47 mm 95 mm
Siemens Solid State Relays - SSRs SS RELAY,30A,48-600V,3P,4-30VDC,ZP,SCREW Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Panel Mount 30 A 48 VAC to 600 VAC 2 Form A (DPST-NO) 4 VDC to 30 VDC - 25 C + 60 C 45 mm 47 mm 95 mm
Siemens Solid State Relays - SSRs SOLID-STATE RELAY 3-PHASE 3RF2 Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Panel Mount 30 A 48 VAC to 600 VAC 2 Form A (DPST-NO) 88 VAC to 121 VAC - 25 C + 60 C 45 mm 47 mm 95 mm
Siemens Solid State Relays - SSRs SS RELAY,30A,48-600V,3P,4-30VDC,ZP,SPRIN Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Panel Mount 30 A 48 VAC to 600 VAC 2 Form A (DPST-NO) 4 VDC to 30 VDC - 25 C + 60 C 45 mm 47 mm 95 mm
Siemens Solid State Relays - SSRs SS RELAY,30A,48-600V,3P,4-30VDC,ZP,SPRIN Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Panel Mount 30 A 48 VAC to 600 VAC 2 Form A (DPST-NO) 4 VDC to 30 VDC - 25 C + 60 C 45 mm 47 mm 95 mm
Siemens Solid State Relays - SSRs SS RELAY,30A,48-600V,3P,4-30VDC,ZP,RT Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Panel Mount 30 A 48 VAC to 600 VAC 2 Form A (DPST-NO) 4 VDC to 30 VDC - 25 C + 60 C 45 mm 47 mm 95 mm
Siemens Solid State Relays - SSRs SOLID-STATE RELAY 3-PHASE 3RF2 Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Panel Mount 55 A 48 VAC to 600 VAC 2 Form A (DPST-NO) 88 VAC to 121 VAC - 25 C + 60 C 45 mm 47 mm 95 mm
Siemens Solid State Relays - SSRs SOLID-STATE RELAY 3-PHASE 3RF2 Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Panel Mount 55 A 48 VAC to 600 VAC 2 Form A (DPST-NO) 88 VAC to 121 VAC - 25 C + 60 C 45 mm 47 mm 95 mm
Siemens Solid State Relays - SSRs SS RELAY,55A,48-600V,3P,4-30VDC,ZP,SPRIN Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Panel Mount 55 A 48 VAC to 600 VAC 2 Form A (DPST-NO) 4 VDC to 30 VDC - 25 C + 60 C 45 mm 47 mm 95 mm
Siemens Solid State Relays - SSRs SS RELAY,55A,48-600V,3P,4-30VDC,ZP,RT Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Panel Mount 55 A 48 VAC to 600 VAC 2 Form A (DPST-NO) 4 VDC to 30 VDC - 25 C + 60 C 45 mm 47 mm 95 mm
Carlo Gavazzi Solid State Relays - SSRs SSR 2 POLE ZS 230V 40A RES Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Panel Mount 40 A 230 VAC 2 Form A (DPST-NO) 4.5 VDC to 32 VDC 10 mA - 20 C + 70 C 57.8 mm 44.5 mm 23.3 mm
Carlo Gavazzi Solid State Relays - SSRs SSR 2 POLE ZS 480V 40A IND Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Panel Mount 40 A 480 VAC 2 Form A (DPST-NO) 4.5 VDC to 32 VDC 10 mA - 20 C + 70 C 57.8 mm 44.5 mm 23.3 mm
Crydom Solid State Relays - SSRs Dual IP20 280VAC/25A 4-32VDC,ZC Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C 58.42 mm 45.72 mm 36.2 mm Each
Crydom Solid State Relays - SSRs Dual IP20 280VAC/25A 4-32VDC,ZC Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 10

Panel Mount 25 A 24 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C 58.42 mm 45.72 mm 36.2 mm Each
Crydom Solid State Relays - SSRs Dual IP20 280VAC/50A 4-32VDC,ZC Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 10

Panel Mount 50 A 24 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C 58.42 mm 45.72 mm 36.2 mm Each
Crydom Solid State Relays - SSRs 4-32VDC 48-600VAC 25A 4pin Spring Term Non-Stocked Lead-Time 18 Weeks
Min.: 110
Mult.: 110

Panel Mount 25 A 48 VAC to 660 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C 58.42 mm 45.72 mm 36.2 mm Each
Crydom Solid State Relays - SSRs Dual IP20 660VAC/50A 4-32VDC,ZC Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 10

Panel Mount 50 A 48 VAC to 660 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C 58.42 mm 45.72 mm 36.2 mm Each
Crydom Solid State Relays - SSRs Dual IP20 660VAC/50A 4-32VDC,ZC Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 10

Panel Mount 50 A 48 VAC to 660 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C 58.42 mm 45.72 mm 36.2 mm Each
Crydom Solid State Relays - SSRs 4-32VDC 24-280VAC 50A Key Lock Conn Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 10

Panel Mount 50 A 24 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C 58.42 mm 45.72 mm 29.21 mm Each
Crydom Solid State Relays - SSRs 4-32VDC 24-280VAC 50A 4pin Screw Term Non-Stocked Lead-Time 16 Weeks
Min.: 125
Mult.: 125

Panel Mount 50 A 24 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C 58.42 mm 45.72 mm 29.21 mm Each
Crydom Solid State Relays - SSRs 4-32VDC 24-280VAC 50A 4pin Spring Term Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 2 Form A (DPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA - 40 C + 80 C 58.42 mm 45.72 mm 29.21 mm Each
Crydom Solid State Relays - SSRs Dual PM IP00 280VA C/25A, 4-15VDC,RN Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 2 Form A (DPST-NO) Hockey Puck 4 VDC to 15 VDC 13 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Dual, Panel Mount, IP00, 280VAC/40A, 4-15VDC, Zero Cross, Thermal Pad Non-Stocked Lead-Time 16 Weeks
Min.: 120
Mult.: 120

Panel Mount 40 A 24 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 15 VDC 13 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs 6A 240VAC Out, 4 to 32DC In 18mm Dual UL Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 150

DIN Rail Mount 6 A 24 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C 90.3 mm 18 mm 84.4 mm Each