Each Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 1.740
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Crydom Solid State Relays - SSRs PM IP00 SSR 400VDC /12A, 3.5-32VDC In 16In Stock
120Expected 10/19/2026
Min.: 1
Mult.: 1

Panel Mount 12 A 1 VDC to 300 VDC 1 Form A (SPST-NO) Hockey Puck 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 48-530 VAC 9In Stock
Min.: 1
Mult.: 1
Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 19 mA to 25 mA - 40 C + 80 C 103.8 mm 73.4 mm 30 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 500VDC /10A, 3.5-32VDC In 40In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 1 VDC to 500 VDC 1 Form A (SPST-NO) Hockey Puck 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 72VDC/40A 4-32VDC 67In Stock
180On Order
Min.: 1
Mult.: 1

Panel Mount 40 A 1 VDC to 100 VDC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C 57.3 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 72VDC/60A 4-32VDC 14In Stock
30Expected 10/5/2026
Min.: 1
Mult.: 1

Panel Mount 60 A 1 VDC to 100 VDC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C 57.3 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 150VDC/60A 4-32VDC 24In Stock
Min.: 1
Mult.: 1

Panel Mount 60 A 1 VDC to 200 VDC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 100A at 100VDC and 60A at 500 VDC DC Output Panel Mount SSR 49In Stock
80Expected 9/29/2026
Min.: 1
Mult.: 1

Panel Mount 20 A 1 VDC to 400 VDC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 300VDC/20A 4-32VDC 24In Stock
Min.: 1
Mult.: 1

Panel Mount 20 A 1 VDC to 400 VDC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C 57.3 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 500 VDC 8In Stock
20Expected 8/25/2026
Min.: 1
Mult.: 1

Panel Mount 60 A 1 VDC to 500 VDC 1 Form A (SPST-NO) 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 500 VDC 19In Stock
Min.: 1
Mult.: 1

Panel Mount 60 A 1 VDC to 500 VDC 1 Form A (SPST-NO) 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C 57.3 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 48VDC/10A 4-32VDC 34In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 1 VDC to 60 VDC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 20In Stock
Min.: 1
Mult.: 1
Panel Mount 40 A 1 VDC to 60 VDC 1 Form A (SPST-NO) 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 60VDC 3 AMP DC INPUT 782In Stock
870Expected 11/3/2026
Min.: 1
Mult.: 1

Panel Mount 3 A 3 VDC to 48 VDC 1 Form A (SPST-NO) Hockey Puck 3.5 VDC to 32 VDC 2.2 mA to 25 mA - 30 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 60VDC 3A, 3.5-32VDC,NC 126In Stock
150Expected 11/5/2026
Min.: 1
Mult.: 1

Panel Mount 3 A 3 VDC to 48 VDC 1 Form B (SPST-NC) Hockey Puck 3.5 VDC to 32 VDC 2.2 mA to 25 mA - 30 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 60VDC 5 AMP DC INPUT
59In Stock
237On Order
Min.: 1
Mult.: 1

Panel Mount 5 A 3 VDC to 48 VDC 1 Form A (SPST-NO) Hockey Puck 3.5 VDC to 32 VDC 2.2 mA to 25 mA - 30 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 60VDC 7 AMP DC INPUT 108In Stock
120Expected 9/4/2026
Min.: 1
Mult.: 1

Panel Mount 7 A 3 VDC to 48 VDC 1 Form A (SPST-NO) Hockey Puck 3.5 VDC to 32 VDC 2.2 mA to 25 mA - 30 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 60VDC 3 AMP AC INPUT 165In Stock
Min.: 1
Mult.: 1

Panel Mount 3 A 3 VDC to 48 VDC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC, 90 VDC to 280 VDC 2 mA to 5.5 mA - 30 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/3A,3-10Vdc,ZC 105In Stock
330Expected 9/17/2026
Min.: 1
Mult.: 1

PCB Mount 3 A 60 VDC 1 Form A (SPST-NO) SIP-4 3 VDC to 10 VDC 20 mA - 30 C + 80 C 24.1 mm (0.949 in) 5.1 mm (0.201 in) 12.7 mm (0.5 in) Each
Crydom Solid State Relays - SSRs 6A 60VDC Out 4-32VDC In, 11mmUL 42In Stock
120Expected 8/31/2026
Min.: 1
Mult.: 1

DIN Rail Mount 6 A 1 VDC to 60 VDC 1 Form A (SPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C 87.6 mm 11 mm 83.7 mm Each
Crydom Solid State Relays - SSRs 12A 60VDC Out 4-32VDC In, 18mm UL 89In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 12 A 1 VDC to 60 VDC 1 Form A (SPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C 87.6 mm 18.3 mm 83.7 mm Each
Crydom Solid State Relays - SSRs 6A 100VDC Out 4-32VDC In, 11mmUL 49In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 6 A 1 VDC to 60 VDC 1 Form A (SPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C 87.6 mm 11 mm 83.7 mm Each
Crydom Solid State Relays - SSRs 12A 100VDC Out 4-32VDC In, 18mm UL 46In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 12 A 1 VDC to 60 VDC 1 Form A (SPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C 87.6 mm 18.3 mm 83.7 mm Each
Crydom Solid State Relays - SSRs 20A 4-32VDC 600VAC .5-3HP kW 26In Stock
60Expected 8/25/2026
Min.: 1
Mult.: 1

DIN Rail Mount 20 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 93.2 mm 22.5 mm 116.5 mm Each
Crydom Solid State Relays - SSRs 6A 240VAC Out 4-32VDC In, 11mm UL 95In Stock
280Expected 8/25/2026
Min.: 1
Mult.: 1

DIN Rail Mount 6 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C 87.6 mm 11 mm 83.7 mm Each
Crydom Solid State Relays - SSRs 6A 240VAC Out 4-32VDC In, 11mm UL 37In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 6 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C 87.6 mm 11 mm 83.7 mm Each