Each Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 1.740
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Crydom Solid State Relays - PCB Mount PCB SIP SSR, 60Vdc 10A, 3-10Vdc In 1.137In Stock
Min.: 1
Mult.: 1

PCB Mount 10 A 60 VDC 1 Form A (SPST-NO) SIP-4 3 VDC to 10 VDC 15 mA - 30 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) Each
Crydom Solid State Relays - SSRs .005-100A 3.5-32VDC 220In Stock
210Expected 10/5/2026
Min.: 1
Mult.: 1

Panel Mount 100 A 1 VDC to 60 VDC 1 Form A (SPST-NO) Hockey Puck 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs .005-60A 3.5-32VDC 127In Stock
Min.: 1
Mult.: 1

Panel Mount 60 A 1 VDC to 60 VDC 1 Form A (SPST-NO) Hockey Puck 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 100VDC 40A,3.5-32VDC In 593In Stock
380Expected 9/25/2026
Min.: 1
Mult.: 1

Panel Mount 40 A 1 VDC to 100 VDC 1 Form A (SPST-NO) Hockey Puck 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 25A 240VAC DC
702In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SER1 DC CTRL SCR OUT
256In Stock
400On Order
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 3P-SSR 530 VAC/50A,3-32VDC,ZC 64In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) Hockey Puck 4 VDC to 32 VDC 19 mA to 25 mA - 40 C + 80 C 103.8 mm 73.4 mm 30 mm Each
Crydom Solid State Relays - SSRs 3A 60VDC Out 4-32VDC In, 11mm UL 530In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 3 A 1 VDC to 60 VDC 1 Form A (SPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C 87.6 mm 11 mm 83.7 mm Each
Crydom Solid State Relays - SSRs 30A 4-32VDC 200VDC 146In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 30 A 1 VDC to 200 VDC 1 Form A (SPST-NO) 4 VDC to 32 VDC 11 mA to 15 mA - 40 C + 80 C 93.2 mm 22.5 mm 116.5 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Dual, Panel Mount, Push-in, 280VAC/40A, 4-32VDC In, ZC 20In Stock
Min.: 1
Mult.: 1

Panel Mount 40 A 24 VAC to 280 VAC Hockey Puck 4 VDC to 32 VDC 15 mA - 40 C + 80 C 44.5 mm 24.1 mm 58.3 mm Each
Crydom Solid State Relays - SSRs Prop.Contr.SSR 240 Vac/15A 2-10Vdc 19In Stock
Min.: 1
Mult.: 1

Panel Mount 15 A 100 VAC to 240 VAC 1 Form A (SPST-NO) Hockey Puck 2 VDC to 10 VDC 4 mA - 30 C + 80 C 58.4 mm 45.7 mm 23 mm Each
Crydom Solid State Relays - SSRs SER1 NON 0 CROSS 43In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 40A280VAC AC 49In Stock
Min.: 1
Mult.: 1

Panel Mount 40 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 50A 240VAC AC 35In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 25A 480VAC AC 21In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 530 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 75A 480VAC AC 17In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A 48 VAC to 530 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 3P-SSR 530 VAC/25A,90-280V,ZC 14In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 530 VAC 3 Form A (3PST-NO) Hockey Puck 90 VAC to 280 VAC 2.2 mA to 10 mA - 40 C + 80 C 103.8 mm 73.4 mm 30 mm Each
Crydom Solid State Relays - PCB Mount PCB Mini-SIP 280V 2A,4-10VDC,RN,SCR 149In Stock
Min.: 1
Mult.: 1

PCB Mount 2 A 280 VAC 1 Form A (SPST-NO) SIP-4 4 VDC to 10 VDC 15 mA - 10 C + 80 C 24.1 mm (0.949 in) 5.1 mm (0.201 in) 12.7 mm (0.5 in) Each
Crydom Solid State Relays - SSRs DIN Rail Mount SSR DC Output 45In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 30 A 0 VDC to 60 VDC 1 Form A (SPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 40 C + 80 C 81.3 mm 22.5 mm 99 mm Each
Crydom Solid State Relays - SSRs 20A 280VAC 18In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 20 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 110 VAC to 280 VAC 5 mA - 40 C + 80 C 81.3 mm 22.5 mm 99 mm Each
Crydom Solid State Relays - SSRs DIN SSR 280VAC/10A 4.5-32VAC In,ZC 48In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 8 mA to 12 mA - 40 C + 80 C 81.3 mm 22.5 mm 99 mm Each
Crydom Solid State Relays - SSRs DIN SSR 280VAC/30A 4.5-32VDC In,ZC 35In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 8 mA to 12 mA - 40 C + 80 C 81.3 mm 22.5 mm 99 mm Each
Crydom Solid State Relays - SSRs DIN SSR 530VAC/30A , 4.5-32VDC In,ZC 21In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 30 A 48 VAC to 530 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 8 mA to 12 mA - 40 C + 80 C 81.3 mm 22.5 mm 99 mm Each
Crydom Solid State Relays - SSRs PM IP20 SSR 280VAC/ 5A 3-32VDC ZC 226In Stock
Min.: 1
Mult.: 1

Panel Mount 5 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 14 mA - 40 C + 80 C 57.3 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC/ 10A 3-32VDC ZC 60In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 14 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each