Each Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 1.740
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Crydom Solid State Relays - SSRs PM IP00 3P-SSR 530 VAC/50A,3-32VDC,RN 51In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) Hockey Puck 4 VDC to 32 VDC 19 mA to 25 mA - 40 C + 80 C 103.8 mm 73.4 mm 30 mm Each
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 VAC/75A 0-5VDC 8In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A 20 VAC to 300 VAC 1 Form A (SPST-NO) Hockey Puck 0 VDC to 5 VDC - 30 C + 80 C 56.1 mm 56.1 mm 40.6 mm Each
Crydom Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/1A,2-9Vdc 78In Stock
Min.: 1
Mult.: 1

PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) SIP-4 1.7 VDC to 9 VDC 15 mA - 30 C + 80 C 24.1 mm (0.949 in) 10.2 mm (0.402 in) 12.7 mm (0.5 in) Each
Crydom Solid State Relays - SSRs DIN Mt 380 VAC/5A out 4-15 VDC input 24In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 5 A 48 VAC to 380 VAC 1 Form A (SPST-NO) SIP-4 4 VDC to 15 VDC 15 mA - 30 C + 80 C 89.6 mm 10 mm 61 mm Each
Crydom Solid State Relays - SSRs DIN Mt 280 VAC/8A out 3-15 VDC input 50In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 10 A 12 VAC to 280 VAC 1 Form A (SPST-NO) SIP-4 3 VDC to 15 VDC 15 mA - 40 C + 80 C 89.6 mm 10 mm 69.9 mm Each
Crydom Solid State Relays - SSRs PM SSR, 660Vac/18A , 90-140Vac In, ZC 21In Stock
Min.: 1
Mult.: 1

Panel Mount 18 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 140 VAC 10 mA - 40 C + 80 C 43.9 mm 38.1 mm 24.1 mm Each
Crydom Solid State Relays - SSRs Dual SSR, 530VAC 25A, 4-15VDC In, ZC 41In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 530 VAC 2 Form A (DPST-NO) Hockey Puck 4 VDC to 15 VDC 13 mA - 40 C + 80 C 58.4 mm 45.7 mm 33.2 mm Each
Crydom Solid State Relays - SSRs 82.5A/530V DC Input SSR Mounted Heatsink 8In Stock
Min.: 1
Mult.: 1

Panel Mount 82.5 A 48 VAC to 530 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C 152.4 mm 152.4 mm 88.9 mm Each
Crydom Solid State Relays - SSRs SSR / HS Assy; Rated 18.3A 3-Pha 8In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 55 A 48 VAC to 530 VAC 3 Form A (3PST-NO) Hockey Puck 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 5.2 in 3.21 in 3.65 in Each
Crydom Solid State Relays - SSRs 4-15 VDC 20In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 15 VDC 7.5 mA to 34 mA Each
Crydom Solid State Relays - SSRs Prop.Contr.SSR 240 Vac/50A 2-10Vdc 12In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 100 VAC to 240 VAC 1 Form A (SPST-NO) Hockey Puck 2 VDC to 10 VDC 4 mA - 30 C + 80 C 58.4 mm 45.7 mm 23 mm Each
Crydom Solid State Relays - SSRs DIN SSR 280Vac/55A 3-32Vdc In,ZC 10In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 55 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 30 mA - 40 C + 80 C 109.2 mm 44.5 mm 76.2 mm Each
Crydom Solid State Relays - SSRs 0.15-25A 18-36VAC 28In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-50A 18-36VAC 25In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, Panel Mount, IP20, 600VAC/50A, 90-140VAC In, Zero Cross 13In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 600 VAC 3 Form A (3PST-NO) 90 VAC to 140 VAC 7 mA to 16 mA - 40 C + 80 C 103.9 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 48-530 VAC 24In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 530 VAC 2 Form A (DPST-NO) Hockey Puck 15 VDC to 32 VDC 13 mA - 40 C + 80 C 58.4 mm 45.7 mm 33.2 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR, 530VA C/40A, DC In, ZC 20In Stock
Min.: 1
Mult.: 1

Panel Mount 40 A 48 VAC to 530 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM Prop.-Controller 0-10V In 20In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 140 VAC 1 Form A (SPST-NO) Hockey Puck 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C 58.8 mm 45.3 mm 21.8 mm Each
Crydom Solid State Relays - SSRs 4-32 VDC 21In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 17-32 VDC 34In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 17 VDC to 32 VDC 13 mA to 24 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/25A, DC In, Zero Cross, Faston 25In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 4-32VDC 24-280VAC 50A 4pin Spring Term 19In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 2 Form A (DPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA - 40 C + 80 C 58.42 mm 45.72 mm 29.21 mm Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 300VDC/10A 4-32VDC 14In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 1 VDC to 400 VDC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C 57.3 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs PM Prop.-Controller 4-20mA In 20In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 140 VAC 1 Form A (SPST-NO) Hockey Puck 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C 58.8 mm 45.3 mm 21.8 mm Each
Crydom Solid State Relays - SSRs 100A/240Vac DC In ZC 14In Stock
Min.: 1
Mult.: 1

Panel Mount 100 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each