SOP-8 Solid State Relays - PCB Mount

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 2 FORM A, 80V, 0.5 OHMS MAX 851In Stock
Min.: 1
Mult.: 1
Tube PCB Mount 1 A 80 VAC, 80 VDC 2 Form A (DPST-NO) 1 VDC to 1.5 VDC SOP-8 MOSFET 50 mA - 40 C + 85 C 9.7 mm (0.382 in) 4.4 mm (0.173 in) 2 mm (0.079 in) C347S
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 2 FORM A, 600V, 60 OHMS MAX 510In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 60 mA 600 VAC, 600 VDC 2 Form A (DPST-NO) 1 VDC to 1.5 VDC SOP-8 MOSFET 50 mA - 40 C + 85 C 9.7 mm (0.382 in) 4.4 mm (0.173 in) 2 mm (0.079 in) C338S

Panasonic Industry Solid State Relays - PCB Mount 60v 500mA SOP Form A Norm-Open 8.164In Stock
8.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel SMD/SMT 350 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.14 VDC SOP-8 Photo MOSFET 1.8 mA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Broadcom / Avago Solid State Relays - PCB Mount SSR Photo MOSFET (60V 1.0A) 620In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.65 VDC SOP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.4 mm (0.37 in) 4.4 mm (0.173 in) 2 mm (0.079 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR Photo MOSFET (60V 1.0A) 853In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.65 VDC SOP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.4 mm (0.37 in) 4.4 mm (0.173 in) 2 mm (0.079 in) ASSR
Panasonic Industry Solid State Relays - PCB Mount 100MA 350V 8PIN DPST 797In Stock
1.500Expected 10/5/2026
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.25 VDC SOP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 100MA 400V 8PIN DPST 515In Stock
1.000Expected 5/4/2027
Min.: 1
Mult.: 1

Tube PCB Mount 80 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.25 VDC SOP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 60v 500mA SOP Form A Norm-Open 2.007In Stock
1.000Expected 9/8/2026
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape PCB Mount 350 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.14 VDC SOP-8 Photo MOSFET 1.8 mA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount RELAY OPTO AC/DC 400V 100MA 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel SMD/SMT 80 mA 400 VAC 2 Form B (DPST-NC) SOP-8 MOSFET 900 uA - 40 C + 85 C AQW
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS GU SOP 316In Stock
1.000Expected 1/18/2027
Min.: 1
Mult.: 1

Tube PCB Mount 450 mA 60 VAC, 60 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.25 VDC SOP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Omron Electronics Solid State Relays - PCB Mount 350V, DPST-NO, SOP8 SMT 110mA 35ohm 30pF 3.580In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel PCB Mount 110 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1 VDC to 1.3 VDC SOP-8 MOSFET 50 mA - 40 C + 85 C 9.4 mm (0.37 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Panasonic Industry Solid State Relays - PCB Mount 100MA 350V 8PIN 2 FORM A 204In Stock
7.000On Order
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel SMD/SMT 100 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.25 VDC SOP-8 Photo MOSFET 900 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 350v 120mA SOP Form A Norm-Open 277In Stock
1.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel SMD/SMT 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.25 VDC SOP-8 Photo MOSFET 900 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 8In Stock
2.000Expected 10/14/2026
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel SMD/SMT 500 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.25 VDC SOP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 60V 500 mA 308In Stock
1.000Expected 2/23/2027
Min.: 1
Mult.: 1

Tube SMD/SMT 400 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.25 VDC SOP-8 Photo MOSFET 900 uA - 40 C + 85 C 9.78 mm (0.385 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS GU SOP 141In Stock
1.000Expected 11/9/2026
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape SMD/SMT 400 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.25 VDC SOP-8 Photo MOSFET 900 uA - 40 C + 85 C 9.78 mm (0.385 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 400v 100mA SOP Form A Norm-Open 7In Stock
1.000Expected 11/9/2026
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 80 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.25 VDC SOP-8 Photo MOSFET 900 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS RF SOP 9In Stock
300Expected 12/14/2026
Min.: 1
Mult.: 1
Tube SMD/SMT 140 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.32 VDC SOP-8 Photo MOSFET 500 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS RF SOP 82In Stock
Min.: 1
Mult.: 1
Tube SMD/SMT 40 mA 200 VAC, 200 VDC 2 Form A (DPST-NO) 1.25 VDC SOP-8 Photo MOSFET 700 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW

Panasonic Industry Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 249In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 400 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.14 VDC SOP-8 Photo MOSFET 1.8 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 618In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.14 VDC SOP-8 MOSFET 1.8 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 60v 350mA SOP Form A Norm-Open 5In Stock
2.000On Order
Min.: 1
Mult.: 1

Tube SMD/SMT 350 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.14 VDC SOP-8 Photo MOSFET 1.8 mA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 400v 120mA SOP Form A Norm-Open 855In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape PCB Mount 80 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.14 VDC SOP-8 MOSFET 1.8 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) AQW
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 2 FORM A, 40V, 50m OHMS 1.148In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1.6 A 40 VAC, 40 VDC 2 Form A (DPST-NO) 1 VDC to 1.5 VDC SOP-8 MOSFET 50 mA - 40 C + 85 C 9.7 mm (0.382 in) 4.4 mm (0.173 in) 2 mm (0.079 in) C326S
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 2 FORM A, 40V, 50m OHMS T&R 354In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape PCB Mount 1.6 A 40 VAC, 40 VDC 1 Form A (SPST-NO) SOP-8 MOSFET 50 mA - 40 C + 85 C C326S