Circuit Breakers

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging


E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang
150Expected 10/23/2026
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breakers Overcurrent Protection 630 mA 240 VAC 28 VDC 1 Pole - 20 C + 70 C Non-Illuminated
Schurter Circuit Breakers 1 pole 5A THT Term for PCB mounting
100On Order
Min.: 1
Mult.: 1

T9-818 Thermal Circuit Breakers Thermal 5 A 240 VAC 48 VDC 1 Pole - 5 C + 60 C Non-Illuminated
Schurter Circuit Breakers 1 pole 15A THT Term for PCB mounting
200On Order
Min.: 1
Mult.: 1

T9-818 Thermal Circuit Breakers Thermal 15 A 240 VAC 48 VDC 1 Pole - 5 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breakers Overcurrent Protection 1.8 A 240 VAC 28 VDC 1 Pole - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 28 VDC 1 Pole - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breakers Overcurrent Protection 1.8 A 240 VAC 28 VDC 1 Pole - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see type 1140. Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Thermal Circuit Breakers Overcurrent Protection 6 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see Non-Stocked Lead-Time 6 Weeks
Min.: 50
Mult.: 50

104 Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 200 mA 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 400 mA 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 1.5 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 1.8 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 7 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Thermal Circuit Breakers Overcurrent Protection 3 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 200 mA 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 500 mA 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 800 mA 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 1.5 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 1.8 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 6 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated