8 A Circuit Breakers

Results: 734
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
Phoenix Contact Circuit Breakers TCP 8 AMPS 303In Stock
Min.: 1
Mult.: 1

TCP Circuit Breakers Thermal 8 A 250 VAC 65 VDC 1 Pole Reset Button - 20 C + 60 C Non-Illuminated Bulk
ABB Circuit Breakers UL489 MCB 2P K 8A 480/277
72In Stock
Min.: 1
Mult.: 1
SU200M Circuit Breakers 8 A 2 Pole
Siemens Circuit Breakers MSP S00 FOR XFRMR 5.5-8A SCREW 9In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Transformer Protection 8 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MCB 5SJ4 2P 240V 8A 14K C-TRIP 31In Stock
44On Order
Min.: 1
Mult.: 1
5SJ4 Circuit Breakers Miniature 8 A 240 VAC 60 VDC 2 Pole Lever - 25 C + 55 C Non-Illuminated
Phoenix Contact Circuit Breakers TMC 81C 08A 238In Stock
295Expected 8/17/2026
Min.: 1
Mult.: 1

TMC 8 Circuit Breakers Thermal Magnetic 8 A 120 VAC 60 VDC 1 Pole Lever - 35 C + 70 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 8A PUSH TO RESET QC 1.090In Stock
Min.: 1
Mult.: 1

W58 Thermal Circuit Breakers Thermal Magnetic 8 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 32In Stock
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe 13In Stock
Min.: 1
Mult.: 1

1110-Fx12-P1M1 Thermal Overcurrent 8 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe 26In Stock
50Expected 10/9/2026
Min.: 1
Mult.: 1

1110-Fx12-P1M1 Thermal Overcurrent 8 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 8A 24In Stock
Min.: 1
Mult.: 1

1180 Circuit Breakers Overcurrent Protection 8 A 250 VAC 65 VDC 1 Pole Push-Push - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole autoreset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost critical 49In Stock
Min.: 1
Mult.: 1

1610 Miniature Circuit Breakers Auto Reset 8 A 12 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri 223In Stock
Min.: 1
Mult.: 1

1610 Miniature Circuit Breakers Automotive 8 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated


E-T-A Circuit Breakers 1077, 1P, DN, 120-240VAC/80VDC, 8A 15In Stock
35Expected 9/28/2026
Min.: 1
Mult.: 1

201 Thermal Circuit Breakers Thermal Magnetic 8 A 240 VAC 65 VDC 1 Pole Pushbutton Dual - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 5In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 52In Stock
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 8 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 9In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 8 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 9In Stock
Min.: 1
Mult.: 1

3130-F Circuit Breakers Thermal 8 A 240 VAC, 415 VAC 50 VDC 3 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 10In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 44In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 10In Stock
50Expected 8/26/2026
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pr 18In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 8 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers 508, 1P, DM, 24VDC, 1CH, 8A, No Comm 2In Stock
Min.: 1
Mult.: 1

REX12-T Circuit Breakers Electronic 8 A 24 VDC 1 Pole Push to Reset - 25 C + 60 C Illuminated


Weidmuller Circuit Breakers CB4201-10, 8A/TS35 6In Stock
Min.: 1
Mult.: 1
AC 8 A
Eaton Electrical Circuit Breakers FAZ UL 1077 supp. 1P 8A B CURVE 4In Stock
3Expected 8/26/2026
Min.: 1
Mult.: 1
FAZ Circuit Breakers Miniature 8 A 240 VAC 1 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical Circuit Breakers FAZ UL 1077 supp. 1P 8A C CURVE 6In Stock
Min.: 1
Mult.: 1
FAZ Circuit Breakers Miniature 8 A 240 VAC 1 Pole Handle - 40 C + 75 C Non-Illuminated