3 mm MEMS Microphones

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Qualification Packaging
PUI Audio MEMS Microphones MICROPHONE OMNI -26 DB 1.8VDC 1000uA Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 1.250

DMM - 26 dB 61 dB, 63 dB 20 Hz to 18 kHz 450 uA, 1 mA 1.8 VDC - 40 C + 70 C Digital, PDM Bottom 4 mm 3 mm Reel, Cut Tape
Syntiant MEMS Microphones MICROPHONE HF, MEMS Non-Stocked
Min.: 1.200
Mult.: 1.200

RAMIS - 26 dBFS 64.5 dBA 20 Hz to 20 kHz, 350 kHz to 800 kHz, 1 MHz to 4.8 MHz 270 uA, 700 uA 1.8 V - 40 C + 100 C Digital, PDM Top 4 mm 3 mm
Syntiant MEMS Microphones MICROPHONE HF, MEMS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5.700

RAMIS - 26 dBFS 64.5 dBA 20 Hz to 20 kHz, 350 kHz to 800 kHz, 1 MHz to 4.8 MHz 270 uA, 700 uA 1.8 V - 40 C + 100 C Digital, PDM Top 4 mm 3 mm Reel, Cut Tape
Syntiant MEMS Microphones MICROPHONE HF, MEMS Non-Stocked
Min.: 5.900
Mult.: 5.900

RAMIS - 26 dBFS 64.5 dBA 20 Hz to 20 kHz, 350 kHz to 800 kHz, 1 MHz to 4.8 MHz 270 uA, 700 uA 1.8 V - 40 C + 100 C Digital, PDM Top 4 mm 3 mm Reel
Syntiant MEMS Microphones MICROPHONE HF, MEMS Non-Stocked
Min.: 1.200
Mult.: 1.200

RAMIS-B - 26 dBFS 64 dBA 350 kHz to 800 kHz, 1 MHz to 4.8 MHz 230 uA, 630 uA 1.8 V - 40 C + 100 C Digital, PDM Top 4 mm 3 mm
Syntiant MEMS Microphones LOW-POWER MULTIMODE DIGITAL BOTTOM PORT SISONIC MICROPHONE Non-Stocked
Min.: 5.700
Mult.: 1
- 26 dB 70.5 dB 315 uA 1.62 V to 1.98 V - 40 C + 100 C Digital, PDM Bottom 4 mm 3 mm 1.2 mm
Syntiant MEMS Microphones MULTIMODE DIGITAL BOTTOM PORT SISONIC MICROPHONE Non-Stocked
Min.: 5.700
Mult.: 1
- 26 dB 64 dB 620 uA 1.6 V to 3.6 V - 40 C + 100 C Digital, PDM Bottom 4 mm 3 mm 1 mm
DB Unlimited MEMS Microphones Digital MEMS Mic Non-Stocked
Min.: 100
Mult.: 100

MM - 26 dB 3 dB 58 dB 100 Hz to 7 kHz 700 uA 2 V - 40 C + 100 C Digital Top 4 mm 3 mm 1.06 mm
DB Unlimited MEMS Microphones Digital MEMS Mic Non-Stocked
Min.: 100
Mult.: 100

MM - 26 dB 3 dB 58 dB 100 Hz to 7 kHz 700 uA 2 V - 40 C + 100 C Digital Bottom 4 mm 3 mm 1 mm