PLT3H-L86A

Panduit
644-PLT3H-L86A
PLT3H-L86A

Mfr.:

Description:
Cable Ties ANTIMICROBIAL MET DET CABLE TIE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
Cable Ties
Light-Heavy Cross Section
Nylon 6.6
290 mm
7.6 mm
54.4 kg
Brand: Panduit
Maximum Bundle Diameter: 76 mm
Series: PLT
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Thickness: 1.9 mm
Tradename: Pan-Ty
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLT Premium Cable Ties

Panduit PLT Premium Cable Ties are versatile cable ties with a one-piece construction for consistent performance and reliability. These cable ties feature low threading force and are primarily used indoors. Designed with curved tips, the PLT cable ties are easy to pick up from flat surfaces and allow rapid initial threading to speed installation. These cable ties are available in various materials and colours for specific applications. The PLT cable ties are UL-listed for use in the plenum or air handling spaces per NEC except PLT.6SM and PLT5H/6H/8H/13H.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
1,08 € 10,80 €
0,998 € 99,80 €
0,972 € 486,00 €
0,912 € 912,00 €
0,86 € 2.150,00 €
0,825 € 4.125,00 €
0,798 € 7.980,00 €