7029-2563

Amphenol / SV Microwave
523-7029-2563
7029-2563

Mfr.:

Description:
RF Cable Assemblies SMPM F to SMA F Cbl Assy .085Cbl OAL 24"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Straight
SMPM
Jack (Female)
Straight
609.6 mm (24 in)
50 Ohms
18 GHz
0.085 Flexible Coax
Bulk
Brand: Amphenol / SV Microwave
Frequency Range: 18 GHz
Product Type: RF Cable Assemblies
Series: SMA
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CNHTS:
8536690000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85366999
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Cable Assemblies

Amphenol / SV Microwave RF Cable Assemblies feature semi-rigid and flexible cable assemblies, including SMA, SMP, SMPM, VITA SMPM, and 2.92mm in cable lengths ranging from 6" to 12ft. Options include bulkhead, straight, and right-angle configurations, with the right-angle design ideal for tight cable routing without compromising signal integrity. Amphenol / SV Microwave RF Cable Assemblies provide a high-performance, cost-effective cable solution for DC to 40GHz. The connectors are available with IP68 protection against water and dust ingress. Typical applications include OEM markets, between equipment interconnects, internal interconnects, wireless and GPS, control and command, radar and EW systems, and general test cables.

5G Connectors, Adapters & Cable Assemblies

Amphenol / SV Microwave 5G Connectors, Adapters, and Cable Assemblies offer >26GHz frequency levels and specialise in the precision RF frequency bands that 5G requires. RF solutions for the 5G series include LiteTouch connectors, Solderless Edge Launch Connectors, Mini-D RF Connection Systems, and  Solderless PCB Connectors. The Amphenol / SV Microwave 5G family is ideal for test equipment, striplines, military and aerospace applications, depending on the model. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,92 € 4.146,00 €
79,12 € 7.912,00 €
250 Quote