AU10176671-BCAGDLF

Amphenol FCI
649-AU1176671BCAGDLF
AU10176671-BCAGDLF

Mfr.:

Description:
EV Charging Cables Type 6 Charging Inlet, FLRY-B, 100A-GEN-without NTC, 0.2m

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: EV Charging Cables
Charging Inlet
0.2 m
100 A
120 V
7 Position
- 20 C
+ 90 C
IP56
Type 6
No Connector
Brand: Amphenol FCI
Connector End A Pin Count: 7 Position
Flammability Rating: UL 94 V-0
Product: Charging Cables
Product Type: EV Charging Cables
Factory Pack Quantity: 10
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544499900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LEV Charging Type 6 Connectors

Amphenol FCI LEV Charging Type 6 Connectors support 10,000 mating cycles and a continuous current from 20A to 100A. Amphenol FCI LEV Charging Type 6 Connectors comply with IP65, IEC 62196-6, IS 17017-25, and IEC 61851-25 standards. The connectors are designed for portable charging cables, wall-mounted chargers, and public charging station applications. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 3/12/2027
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,58 € 33,58 €
28,53 € 285,30 €
26,75 € 535,00 €
25,86 € 1.293,00 €
25,00 € 2.500,00 €
200 Quote