UAD014MM

L-Com
17-UAD014MM
UAD014MM

Mfr.:

Description:
USB Connectors ADPT USB A-M/A-M

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: USB Connectors
RoHS:  
USB Type A to USB Type A
Male / Male
USB 2.0
4 Contact
1 Port
3 A
Straight
Brand: L-Com
Color: White
Contact Material: Brass
Contact Plating: Gold
Features: Molded Construction Provides Durability
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 kOhms
Insulator Colour: White
Product Type: USB Connectors
Series: Interconnect
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: USB Connectors
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Connectors & Cables

L-Com USB Connectors and Cables include an extensive portfolio of off-the-shelf USB cable assemblies suitable for various applications. Cable options include USB 2.0/3.0/3.1, USB 4.0 armored, PVC, low smoke zero halogen (LSZH), waterproof, high flexibility, panel mount, angled, and more. Angled cable options include 45° and 90°, ensuring engineers can find the ideal option for any project in any environment, even those with strict space restrictions. L-Com USB Connectors and Cables come in a variety of lengths of up to 5m with traditional and coiled designs.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,19 € 9,19 €
7,81 € 78,10 €
7,32 € 183,00 €
6,97 € 348,50 €
6,64 € 664,00 €
6,23 € 1.557,50 €
5,93 € 2.965,00 €
5,64 € 5.640,00 €