33_N-4310-50-1/133_NE

HUBER+SUHNER
455-33N4310501133NE
33_N-4310-50-1/133_NE

Mfr.:

Description:
RF Adapters - Between Series COAXIAL ADAPTER, N-precision - 4.3-10, 50 Ohm, plug / jack (male / female)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
N
Plug (Male)
Normal
4.3-10
Jack (Female)
Normal
12 GHz
Brass
Brand: HUBER+SUHNER
Contact Material: Beryllium Copper
Frequency Range: 0 Hz to 12 GHz
Mounting Style: Free Hanging
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Part # Aliases: 85017232
Unit Weight: 47,196 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Precision RF Adapters

HUBER+SUHNER Precision RF Adapters are designed for high-performance RF and microwave applications, especially in test and measurement environments. These adapters are engineered for low VSWR, high repeatability, and excellent return loss, they deliver reliable performance in demanding RF conditions. The RF adapters feature precision interfaces, premium base materials, and high-quality plating for outstanding electrical performance. These adapters are available in a variety of configurations to meet diverse application needs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,02 € 114,02 €
107,60 € 1.076,00 €
106,69 € 2.667,25 €
102,99 € 5.149,50 €
97,18 € 9.718,00 €
250 Quote