173114-0265

Molex / FCT
538-173114-0265
173114-0265

Mfr.:

Description:
D-Sub Backshells D-Sub Ground Plug Waterproof Backshell

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Backshells
RoHS:  
1 Position
IP67
Brand: Molex / FCT
Filtered: -
Gender: Plug (Male)
Product Type: D-Sub Backshells
Series: 173114
Factory Pack Quantity: 60
Subcategory: D-Sub Connectors
Unit Weight: 21,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Sub Grounding Connector & Cable

Molex D-Sub Grounding Connector and Cable provides potential equalization when they are mated, eliminating the need for a screw or a clamp. This grounding connector provides high power contact at 40A connected to ground cable 8AWG with straight termination. Molex D-Sub grounding connector features a metal sealing frame for rear installation and a protective waterproof cap with chain for a plug. This grounding connector is ideal for industrial, telecommunication, and mobile applications.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 54 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,10 € 15,10 €
13,44 € 134,40 €