44429301

LAPP
58-44429301
44429301

Mfr.:

Description:
Standard Circular Connector EPIC POWER LS1.5 F6 3+PE+2 14,0-20,5 (1)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Standard Circular Connector
6 Position
Pin (Male)
Cable Mount
Crimp
Gold
Zinc
IP67
Brand: LAPP
Contact Material: Brass
Current Rating: 30 A, 70 A
Housing Gender: Male
Housing Material: Zinc
Length: 119 mm
Mating Style: Bayonet
Mounting Angle: Stright
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Straight
Subcategory: Circular Connectors
Thread Size: M40
Voltage Rating: 250 V, 630 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
176,17 € 1.761,70 €
170,15 € 4.253,75 €
165,71 € 8.285,50 €
100 Quote