172501-1

TE Connectivity / AMP
571-172501-1
172501-1

Mfr.:

Description:
Automotive Connectors MIC MARK-2 PLUG HSG 21P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
21 Position
7 mm (0.276 in)
Plug (Male)
Cable Mount / Free Hanging
Application: Wire to Wire
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Flammability Rating: UL 94 V-2
Height: 14.5 mm
Housing Material: Polyamide (PA)
Length: 24 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 6.2 mm
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Type: Plug Housing
Voltage Rating: 12 VDC
Width: 64 mm
Unit Weight: 10,206 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11.508

Stock:
11.508 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3,41 €
2,91 € 29,10 €
2,60 € 65,00 €
2,46 € 246,00 €
2,45 € 735,00 €