Cut Tape Varistors

Results: 4.673
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors PV 275V 10% 7.607In Stock
Min.: 1
Mult.: 1
: 1.000

PV MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 400 A 13 J 75 pF - 40 C + 85 C Reel, Cut Tape
TDK Varistors 0402 8V 25A 650pF 61.678In Stock
Min.: 1
Mult.: 1
: 10.000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.5 VDC 8 V 14 V 25 A 40 mJ 650 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 8V 30A 650pF 32.461In Stock
72.000Expected 9/23/2026
Min.: 1
Mult.: 1
: 4.000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5.5 VDC 8 V 15 V 30 A 90 mJ 650 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 12V 50A 1050pF 27.264In Stock
Min.: 1
Mult.: 1
: 4.000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7.5 VDC 12 V 20 V 50 A 90 mJ 1.05 nF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1.1pF 70VDC 0402 AEC-Q200 ES, Single Pair Ethernet 1000BASE-T1 156.015In Stock
100.000Expected 11/23/2026
Min.: 1
Mult.: 1
: 10.000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 110 V 190 V 300 mA 7 mJ 1.1 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 20VDC 3.3pF AEC-Q200 108.473In Stock
Min.: 1
Mult.: 1
: 10.000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 20 VDC 27 V 62 V 500 mA 10 mJ 3.3 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0805 40VDC 250pF 10% AEC-Q200 35.745In Stock
Min.: 1
Mult.: 1
: 2.000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 40 VDC 56 V 113 V 150 A 300 mJ 250 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistors 275VAC 10% 7mm StandarD 15.623In Stock
Min.: 1
Mult.: 1
: 6.000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 21 J 95 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 150VAC 10% 10mm StandarD 9.795In Stock
Min.: 1
Mult.: 1
: 3.000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 24 J 430 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 30VAC 10% 14mm StandarD 7.650In Stock
Min.: 1
Mult.: 1
: 3.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 9 J 4.95 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 14mm StandarD 9.007In Stock
Min.: 1
Mult.: 1
: 3.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 1 kA 15 J 1.8 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 680VAC 10% 14mm StandarD 6.635In Stock
Min.: 1
Mult.: 1
: 3.500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 140 J 180 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 14mm AdvanceD 7.471In Stock
Min.: 1
Mult.: 1
: 4.000

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 15.5 mm 6 kA 110 J 440 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 9 VDC 30V-CL 58.354In Stock
Min.: 1
Mult.: 1
: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT SOD-523 9 VDC 10 V 30 V 30 A 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 15Vdc 30A 68.324In Stock
Min.: 1
Mult.: 1
: 4.000

Standard CeraDiodes MLVs PCB Mount SMD/SMT 0603 (1608 metric) 15 VDC 22 V 42 V 30 A 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 16Vdc 3pF 52.939In Stock
Min.: 1
Mult.: 1
: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 65 V 290 V 5 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 30Vdc 10pF 125.953In Stock
72.000Expected 12/11/2026
Min.: 1
Mult.: 1
: 4.000

High-Speed CeraDiodes MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 50 V 120 V 15 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 17Vrms 30A 31.667In Stock
Min.: 1
Mult.: 1
: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 46 V 30 A 200 mJ 100 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 20Vrms 30A 28.602In Stock
Min.: 1
Mult.: 1
: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 56 V 30 A 200 mJ 90 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 25Vrms 30A 43.702In Stock
Min.: 1
Mult.: 1
: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 67 V 30 A 300 mJ 90 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 14Vrms 30A 11.930In Stock
Min.: 1
Mult.: 1
: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 16 VDC 24.5 V 42 V 30 A 200 mJ 120 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 25Vrms 5A 67.519In Stock
40.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 51.9 V 120 V 5 A 50 mJ 10 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 6V 30A 200pF 27.985In Stock
Min.: 1
Mult.: 1
: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6 VAC 8 VDC 11 V 27 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 7.0V 30A 16.995In Stock
Min.: 1
Mult.: 1
: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7 VAC 9 VDC 12.5 V 30 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 25Vrms 80A 40.268In Stock
Min.: 1
Mult.: 1
: 3.000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 80 A 300 mJ 250 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel