Cut Tape Varistors

Results: 4.673
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors SURFACE MOUNT SM20 VARISTORS 313In Stock
Min.: 1
Mult.: 1
: 108

SM20 MOVs PCB Mount SMD/SMT 300 VAC 405 VDC 517 V 775 V 26 mm 6.5 kA 165 J 800 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 1000A 3900pF 3.964In Stock
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 14 mm 1 kA 10 J 3.9 nF - 55 C + 85 C Reel, Cut Tape
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 0 612 10pF 100 V 1.994In Stock
Min.: 1
Mult.: 1
: 1.000

USB MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 100 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.05J 75 pF 25.5 V 50V 2.150In Stock
Min.: 1
Mult.: 1
: 1.000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 50 V 15 A 50 mJ 75 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 65VDC 0.8J 120 pF 82 V 135V 6.139In Stock
Min.: 1
Mult.: 1
: 2.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 100 A 800 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V 7.821In Stock
Min.: 1
Mult.: 1
: 4.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 155 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 9.781In Stock
Min.: 1
Mult.: 1
: 3.500

AVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 20 VDC 27 V 44 V 120 A 0.5 J 370 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 150volts 14mm 5.630In Stock
Min.: 1
Mult.: 1
: 500

MOV-14DxxxK MOVs PCB Mount Radial 95 VAC 150 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1.3 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors ZV 11V 10% 7.956In Stock
Min.: 1
Mult.: 1
: 4.000

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 14 VDC 18 V 33 V 400 A 1.3 J 2.6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS 1206 14Vrm 18V 3.325In Stock
Min.: 1
Mult.: 1
: 4.000

WE-VS Varistor PCB Mount SMD/SMT 1206 (3216 Metric) 14 V 16 V 35 V 900 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 180pF 30A 3.3VDC 5.297In Stock
Min.: 1
Mult.: 1
: 4.000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 2.5 VAC 3.3 VDC 5.5 V 10 V 30 A 100 mJ 180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 56V 600A 1812 AEC-Q200 3.326In Stock
Min.: 1
Mult.: 1
: 1.000

VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors MLV 22pF 0402 STD MHS SERIES 5.540In Stock
Min.: 1
Mult.: 1
: 10.000

MHS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 6.5 VAC 9 VDC 30 V 0.01 J 22 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 180pF 8.932In Stock
Min.: 1
Mult.: 1
: 1.000

LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 7 mm 1.2 kA 11 J 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 90pF 7.087In Stock
Min.: 1
Mult.: 1
: 1.000

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.01J 15 pF 15.5 V 35V 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.6 VDC 15.5 V 35 V 2 A 10 mJ 15 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V 7.504In Stock
Min.: 1
Mult.: 1
: 4.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V 3.550In Stock
Min.: 1
Mult.: 1
: 4.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3.3 VDC 5 V 12 V 150 A 400 mJ 4.7 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0402 30Vdc 0.02J 1.5 pF Ant PowerGuard 11.354In Stock
Min.: 1
Mult.: 1
: 10.000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 21 VAC 30 VDC 210 V 350 V 1 A 20 mJ 1.5 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31Vdc 6.5-12J 57V 22 20 AEC-Q200 1.082In Stock
Min.: 1
Mult.: 1
: 1.000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 57 V 1.2 kA 9.6 J 6.1 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 6.205In Stock
Min.: 1
Mult.: 1
: 1.000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 20 VDC 27 V 44 V 1.2 kA 7.2 J 8 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 200volts 14mm 6.405In Stock
Min.: 1
Mult.: 1
: 500

MOV-14DxxxK MOVs PCB Mount Radial 130 VAC 200 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1 nF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 5.678In Stock
Min.: 1
Mult.: 1
: 4.000

MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 6.5 VAC 9 VDC 30 V 0.015 J 22 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 5.362In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 28 V 44 V 120 A 0.3 J 520 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 90pF 7.724In Stock
Min.: 1
Mult.: 1
: 1.000

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel