Chemi-Con Varistors

Results: 300
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Chemi-Con Varistors 225VDC 270V 5000A AEC-Q200 195In Stock
Min.: 1
Mult.: 1
: 300

SV MOVs Radial 270 V 455 V 14 mm 700 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 385VDC 470V 5000A AEC-Q200 147In Stock
Min.: 1
Mult.: 1
: 300

SV MOVs Radial 470 V 775 V 14 mm 420 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 410VDC 510V 5000A AEC-Q200 170In Stock
Min.: 1
Mult.: 1
: 300

SV MOVs Radial 510 V 845 V 14 mm 390 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 460VDC 560V 4500A AEC-Q200 105In Stock
Min.: 1
Mult.: 1
: 300

SV MOVs Radial 560 V 922 V 14 mm 360 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 505VDC 620V 4500A AEC-Q200 14In Stock
Min.: 1
Mult.: 1
: 300

SV MOVs Radial 620 V 1.025 kV 14 mm 330 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 560VDC 680V 4500A AEC-Q200 91In Stock
Min.: 1
Mult.: 1
: 300

SV MOVs Radial 1.12 kV 14 mm 310 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 180VDC 220V 5000A AEC-Q200 1.593In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 14 mm 6 kA 55 J 850 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 320VDC 390V 5000A AEC-Q200 75In Stock
1.500Expected 10/8/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk
Chemi-Con Varistors 505VDC 620V 4500A AEC-Q200 572In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 136 J 330 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 560VDC 680V 4500A AEC-Q200 34In Stock
1.000Expected 11/5/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16 mm 5 kA 136 J 310 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 180VDC 220V 7000A AEC-Q200 262In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 20 mm 10 kA 110 J 2.5 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 225VDC 270V 7000A AEC-Q200 8In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 135 J 2 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 30VDC 39V 2000A AEC-Q200 73In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 30 VDC 39 V 77 V 20 mm 3 kA 25 J 21 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 350VDC 430V 7000A AEC-Q200 295In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 215 J 1.3 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 410VDC 510V 7000A AEC-Q200 200In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 21.5 mm 10 kA 273 J 1.1 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 460VDC 560V 6500A AEC-Q200 10In Stock
500Expected 11/6/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 922 V 20 mm 7.5 kA 273 J 1 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 385VDC 470V 1250A AEC-Q200
3.000Expected 10/29/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 845 V 7 mm 1.75 kA 30 J 110 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 385VDC 470V 600A AEC-Q200
3.000Expected 9/24/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 5 mm 800 A 15 J 60 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 385VDC 470V 2500A AEC-Q200
500Expected 10/28/2026
Min.: 1
Mult.: 1
: 500

SV MOVs Radial 470 V 775 V 10 mm 220 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 85VDC 100V 2500A AEC-Q200
1.160Expected 10/8/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 3.5 kA 12 J 1.6 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 30VDC 39V 500A AEC-Q200
1.500Expected 12/16/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 30 VDC 39 V 77 V 10 mm 1 kA 4.7 J 4.5 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 385VDC 470V 2500A AEC-Q200
1.956Expected 9/17/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 220 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 670VDC 820V 2500A AEC-Q200
1.000Expected 11/16/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 3.5 kA 80 J 140 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 385VDC 470V 3000A AEC-Q200
1.000Expected 11/18/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12 mm 4.2 kA 60 J 345 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 100VDC 120V 5000A AEC-Q200
1.500Expected 12/16/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 6 kA 30 J 2.5 nF - 40 C + 85 C Bulk