Varistors

 Varistors
Varistors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many varistor manufacturers including Bourns, KYOCERA AVX, Littelfuse, Panasonic, TDK & more.
More...

Please view our large selection of varistors below.
Results: 21.685
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 0612 50V 30A 56pF 10.884In Stock
Cut Tape
0,595 €
0,377 €
0,306 €
0,292 €
0,253 €
Reel
0,229 €
Min.: 1
Mult.: 1
: 3.000
CeraDiodes Standard MLVs PCB Mount SMD/SMT 0612 (1632 metric) 22 VDC 25 V 50 V 30 A 56 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0402 12 VOLTS 42.401In Stock
Cut Tape
0,222 €
0,132 €
0,104 €
0,099 €
Reel
0,082 €
Min.: 1
Mult.: 1
: 10.000
MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 130V 10% 6.424In Stock
Cut Tape
0,648 €
0,397 €
0,332 €
0,321 €
Reel
0,29 €
Min.: 1
Mult.: 1
: 1.500
PV MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 400 A 7 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 60V 10% 4.649In Stock
Cut Tape
0,648 €
0,397 €
0,328 €
0,316 €
Reel
0,292 €
Min.: 1
Mult.: 1
: 1.500
PV MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 400 A 3 J 330 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VEA MOV SMD Array 0508 5VDC 10pF 3.735In Stock
Cut Tape
1,33 €
0,986 €
0,853 €
0,852 €
Reel
0,797 €
Min.: 1
Mult.: 1
: 4.000
WE-VEA MOVs PCB Mount SMD/SMT 5 VDC 50 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel

TDK Varistors 50VAC 10% 7mm StandarD 11.775In Stock
Cut Tape
0,302 €
0,184 €
0,146 €
0,139 €
Reel
0,123 €
Min.: 1
Mult.: 1
: 6.000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 385VAC 10% 14mm AdvanceD 7.684In Stock
0,497 €
0,312 €
0,251 €
0,24 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 15.5 mm 5 kA 136 J 240 pF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 14mm StandarD 13.622In Stock
0,284 €
0,184 €
0,153 €
0,146 €
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 65 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 14mm AdvanceD Thermofused 2.060In Stock
1,63 €
1,09 €
0,968 €
0,915 €
Min.: 1
Mult.: 1
Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 6 kA 125 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 440VAC 10% 20mm StandarD 3.898In Stock
0,586 €
0,424 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 20 mm 8 kA 185 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 210VAC 10% 20mm AdvanceD 4.103In Stock
0,924 €
0,597 €
0,488 €
0,471 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 10 kA 160 J 835 pF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 40mm High E 230In Stock
16,06 €
12,75 €
11,93 €
11,02 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 550 VAC 745 VDC 910 V 1.5 kV 40 kA 960 J 1.4 nF - 40 C + 105 C Bulk
TDK Varistors 10mm, 680Vac, 10%, Compact Series 8.131In Stock
0,595 €
0,38 €
0,309 €
0,296 €
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 2.5 kA 72 J 100 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 350Vac, 10%, AdvanceD Compact Series 7.511In Stock
0,462 €
0,289 €
0,233 €
0,222 €
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 5 kA 136 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 0603 15Vdc 30A 60.862In Stock
Cut Tape
0,098 €
0,059 €
0,051 €
Reel
0,051 €
Min.: 1
Mult.: 1
: 4.000
Standard CeraDiodes MLVs PCB Mount SMD/SMT 0603 (1608 metric) 15 VDC 22 V 42 V 30 A 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 4.0V 30A 45.780In Stock
Cut Tape
0,231 €
0,141 €
0,112 €
0,106 €
Reel
0,086 €
Min.: 1
Mult.: 1
: 4.000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 8 V 19 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 30Vrms 200A 21.623In Stock
Cut Tape
0,497 €
0,35 €
0,29 €
0,277 €
Reel
0,276 €
Min.: 1
Mult.: 1
: 2.000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 24VDC 8000pF 2000A 9.587In Stock
Cut Tape
1,07 €
0,694 €
0,574 €
0,551 €
Reel
0,507 €
Min.: 1
Mult.: 1
: 1.500
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 24 VDC 29.7 V 47 V 2 kA 4000 mJ 8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 26.824In Stock
Cut Tape
0,542 €
0,347 €
0,216 €
0,148 €
Reel
0,088 €
Min.: 1
Mult.: 1
: 10.000
MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 75V 10% 5.859In Stock
Cut Tape
0,737 €
0,471 €
0,385 €
0,369 €
Reel
0,363 €
0,306 €
Min.: 1
Mult.: 1
: 1.000
PV MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 1.2 kA 9 J 550 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 20VDC 3.3pF AEC-Q200 108.183In Stock
Cut Tape
0,098 €
0,059 €
0,045 €
0,043 €
Reel
0,033 €
Min.: 1
Mult.: 1
: 10.000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 20 VDC 27 V 62 V 500 mA 10 mJ 3.3 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 20VAC 10% 5mm StandarD 13.585In Stock
0,284 €
0,172 €
0,136 €
0,13 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 5 mm 100 A 600 mJ 980 pF - 40 C + 105 C Bulk

TDK Varistors 130VAC 10% 7mm StandarD 32.213In Stock
Cut Tape
0,302 €
0,184 €
0,146 €
0,139 €
Reel
0,118 €
Min.: 1
Mult.: 1
: 4.500
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 7 mm 1.2 kA 9.5 J 245 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 20VAC 10% 7mm StandarD 26.505In Stock
0,284 €
0,172 €
0,131 €
0,126 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.3 J 1.6 nF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 7mm StandarD 43.546In Stock
0,213 €
0,131 €
0,10 €
0,096 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 90 pF - 40 C + 105 C Bulk