Littelfuse Sidacs

Results: 192
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Sidacs 105V 8.347In Stock
Min.: 1
Mult.: 1

Kxxxzy 95 V to 113 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Sidacs 120V 4.009In Stock
Min.: 1
Mult.: 1

Kxxxzy 110 V to 125 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Sidacs 130V 4.978In Stock
Min.: 1
Mult.: 1
: 5.000

Kxxxzy 120 V to 130 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Reel, Cut Tape
Littelfuse Sidacs 105V 271In Stock
Min.: 1
Mult.: 1
: 2.500

Kxxxzy 95 V to 113 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 120V DO-15 1.147In Stock
Min.: 1
Mult.: 1
: 5.000

Kxxx0yU 125 V 10 uA 1 A 100 V 5 uA 80 mA 1.5 V - 40 C + 125 C Through Hole DO-15 Reel, Cut Tape
Littelfuse Sidacs 130V 1.262In Stock
Min.: 1
Mult.: 1

Kxxxzy 120 V to 130 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 130V 748In Stock
2.500Expected 12/3/2026
Min.: 1
Mult.: 1
: 2.500

Kxxxzy 120 V to 130 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 150V 3In Stock
Min.: 1
Mult.: 1

Kxxxzy Through Hole TO-92 Bulk
Littelfuse Sidacs 200V 240In Stock
Min.: 1
Mult.: 1

Kxxxzy 190 V to 215 V 10 uA 16.7 A, 20 A 180 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 220V 22In Stock
Min.: 1
Mult.: 1

Kxxxzy 205 V to 230 V 10 uA 16.7 A, 20 A 180 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 240V 1.875In Stock
Min.: 1
Mult.: 1

Kxxxzy 220 V to 250 V 10 uA 16.7 A, 20 A 190 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs MP SIDAC 240V DO15 269In Stock
Min.: 1
Mult.: 1

Kxxxzy 220 V to 250 V 10 uA 16.7 A, 20 A 190 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 250V 18In Stock
1.000Expected 8/31/2026
Min.: 1
Mult.: 1

Kxxxzy 240 V to 280 V 10 uA 16.7 A, 20 A 200 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 250V 1.769In Stock
Min.: 1
Mult.: 1
: 2.500

Kxxxzy 240 V to 280 V 10 uA 16.7 A, 20 A 200 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 90V 930In Stock
Min.: 1
Mult.: 1

Kxxxxzy 79 V to 97 V 10 uA 16.7 A, 20 A 70 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Sidacs 240V 170In Stock
Min.: 1
Mult.: 1

Kxxxzy 220 V to 250 V 10 uA 16.7 A, 20 A 190 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Sidacs Sidac 240V HI ENERGY 478In Stock
Min.: 1
Mult.: 1

Kxxxzy 220 V to 250 V 10 uA 16.7 A, 20 A 190 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Sidacs SIDAC 300V
1.942Expected 9/15/2026
Min.: 1
Mult.: 1

Kxxxzy 270 V to 330 V 10 uA 16.7 A, 20 A 200 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 90V Sidac TO92 Non-Stocked Lead-Time 17 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Kxxxzy Through Hole TO-92 Ammo Pack
Littelfuse Sidacs 90V Sidac TO92 Non-Stocked Lead-Time 17 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Kxxxzy Through Hole TO-92 Reel
Littelfuse Sidacs 90V Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Kxxxzy 79 V to 97 V 10 uA 16.7 A, 20 A 70 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 90V Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Kxxxzy 79 V to 97 V 10 uA 16.7 A, 20 A 70 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Reel
Littelfuse Sidacs 9090 DO-214AC 2L Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5.000

Kxxx0yU 97 V 10 uA 1 A 70 V 5 uA 80 mA 1.5 V - 40 C + 125 C SMD/SMT DO-214AC Reel, Cut Tape, MouseReel
Littelfuse Sidacs 90V Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Kxxxzy 79 V to 97 V 10 uA 16.7 A, 20 A 70 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel
Littelfuse Sidacs 105V Sidac TO92 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2.000

Kxxxzy Through Hole TO-92 Ammo Pack