Reel SCRs

Results: 590
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging


Diodes Incorporated SCRs Thyristor DO-15 T&R 4K 3.884In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel
IXYS SCRs Power Thyristor Discretes-SCR TO-263D2 242In Stock
3.650On Order
Min.: 1
Mult.: 1
: 50
SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape
IXYS SCRs 1.25A Sensitive SCR in COMPAK 72In Stock
Min.: 1
Mult.: 1
: 2.500

800 V SMD/SMT DO-214-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs TAPE13 SCR 435In Stock
20.000On Order
Min.: 1
Mult.: 1
: 2.500

650 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C SMD/SMT SOT-428-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs TAPE13 SCR 167In Stock
57.500On Order
Min.: 1
Mult.: 1
: 2.500
800 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C SMD/SMT SOT-428-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs TAPE-7 TRIAC 419In Stock
20.000On Order
Min.: 1
Mult.: 1
: 1.000

600 V 50 uA 1 A 5 V 500 mV 50 uA + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs 600V 1A SOT223 13.681In Stock
Min.: 1
Mult.: 1
: 1.000

600 V 50 uA 1 A 5 V 500 mV 200 uA + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs Thyristor SCR 800V 82A 3-Pin (2+Tab) 551In Stock
15.000Expected 3/25/2027
Min.: 1
Mult.: 1
: 2.500

82 A 800 V 500 uA 8 A 400 mV 50 uA + 125 C SMD/SMT DPAK-2 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs TAPE13 THY-GP 383In Stock
15.000Expected 4/15/2027
Min.: 1
Mult.: 1
: 2.500
800 V 100 uA 8 A 1.3 V 5 V 400 mV 50 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs TAPE SCR 4.481In Stock
Min.: 1
Mult.: 1
: 10.000

400 V 50 uA 800 mA 5 V 500 mV 3 uA + 125 C Through Hole SOT-54-3 Reel, Cut Tape
Vishay Semiconductors SCRs SCR TO220 1.2KV 25A NEWINPT 717In Stock
Min.: 1
Mult.: 1
: 800

VS-25TTS12S2LHM3 1.2 kV 25 A 1.25 V 10 V 2 V 45 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel

Littelfuse SCRs 800V 12A 1.078In Stock
2.500Expected 8/17/2026
Min.: 1
Mult.: 1
: 2.500

MCR12DSN 100 A 800 V 10 uA 12 A 1.9 V 18 V 1 V 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 4A 888In Stock
Min.: 1
Mult.: 1
: 4.000

MCR708A 35 A 600 V 10 uA 4 A 2.2 V 18 V 800 mV 75 uA - 40 C + 110 C Through Hole DPAK-3 (TH) Reel, Cut Tape
Littelfuse SCRs 600V 8A 1.865In Stock
1.880Expected 8/21/2026
Min.: 1
Mult.: 1
: 2.500

MCR8DSM 90 A 600 V 10 uA 8 A 1.8 V 18 V 1 V 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs SENSITIVE GATE SCR 672In Stock
Min.: 1
Mult.: 1
: 1.000

NYC222 15 A 50 V 10 uA 1.5 A 1.7 V 5 V 800 mV 200 uA - 40 C + 110 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel

Littelfuse SCRs SENSITIVE GATE SCR 5.638In Stock
Min.: 1
Mult.: 1
: 1.000

NYC222 15 A 400 V 10 uA 1.5 A 1.7 V 5 V 800 mV 200 uA - 40 C + 110 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel

Littelfuse SCRs SENSITIVE GATE SCR 921In Stock
3.000Expected 8/13/2026
Min.: 1
Mult.: 1
: 1.000

NYC222 15 A 600 V 10 uA 1.5 A 1.7 V 5 V 800 mV 200 uA - 40 C + 110 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
Central Semiconductor SCRs SMD SCR 8.310In Stock
Min.: 1
Mult.: 1
: 3.000

SOT-23 Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 174In Stock
Min.: 1
Mult.: 1
: 800

FRED Pt Reel, Cut Tape
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 33In Stock
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape
Shindengen SCRs Super Fast Recovery Hi Voltage Low Noise 655In Stock
2.000Expected 11/13/2026
Min.: 1
Mult.: 1
: 2.000

AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 15 A SCR
32.500On Order
Min.: 1
Mult.: 1
: 2.500

TN1515-600B 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs SCR COMPAK 600V 1.5A SEN THY 3In Stock
5.000Expected 12/1/2026
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel
Littelfuse SCRs 800V 16A AEC-Q101
1.871Expected 10/28/2026
Min.: 1
Mult.: 1
: 1.000

S8016xA 800 V 20 uA 16 A 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-2 AEC-Q101 Reel, Cut Tape
STMicroelectronics SCRs 0.25 Amp 200 Volt
56.890On Order
Min.: 1
Mult.: 1
: 3.000

P0102BL 200 V 1 uA 1.7 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-23 Reel, Cut Tape, MouseReel