Reel SCRs

Results: 590
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs THY 12A 400V SCR 977In Stock
Min.: 1
Mult.: 1
: 1.000

2N639X 100 A 400 V 10 uA 12 A 2.2 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 400V 12A 714In Stock
Min.: 1
Mult.: 1
: 1.000

2N639X 100 A 400 V 10 uA 12 A 2.2 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 400V 16A 604In Stock
Min.: 1
Mult.: 1
: 1.000

2N640X 160 A 400 V 10 uA 16 A 1.7 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 800V 16A 945In Stock
1.000Expected 10/27/2026
Min.: 1
Mult.: 1
: 1.000

2N640X 160 A 800 V 10 uA 16 A 1.7 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 50V 25A 419In Stock
Min.: 1
Mult.: 1
: 1.000

2N650X 250 A 50 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 400V 12A 344In Stock
Min.: 1
Mult.: 1
: 1.000

MCR12X 100 A 400 V 10 uA 12 A 2.2 V 1 V 20 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 600V 12A 385In Stock
Min.: 1
Mult.: 1
: 1.000

MCR12X 100 A 600 V 10 uA 12 A 2.2 V 1 V 20 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 800V 16A 340In Stock
Min.: 1
Mult.: 1
: 1.000

MCR16N 160 A 800 V 10 uA 16 A 1.7 V 1 V 20 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 50V 8A 377In Stock
Min.: 1
Mult.: 1
: 1.000

MCR218-2 100 A 50 V 10 uA 8 A 1.8 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 800V 25A 724In Stock
2.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 1.000

MCR25N 300 A 800 V 10 uA 25 A 1.8 V 1 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 50V 12A 549In Stock
Min.: 1
Mult.: 1
: 1.000

MCR68-2 100 A 50 V 10 uA 12 A 2.2 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 100V 8A 961In Stock
Min.: 1
Mult.: 1
: 1.000

MCR72-3 100 A 100 V 10 uA 8 A 2 V 5 V 1.5 V 200 uA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 800V 8A 740In Stock
Min.: 1
Mult.: 1
: 1.000

MCR8N 80 A 800 V 10 uA 8 A 1.8 V 1 V 15 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 600V 8A 606In Stock
Min.: 1
Mult.: 1
: 1.000

MCR8SM 80 A 600 V 10 uA 8 A 1.8 V 1 V 200 uA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
STMicroelectronics SCRs 0.25A SCR 2.126In Stock
12.000Expected 9/7/2026
Min.: 1
Mult.: 1
: 3.000

P0102AL 100 V 1 uA 1.7 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-23 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 0.8 Amp 400 Volt 8.345In Stock
20.000Expected 9/8/2026
Min.: 1
Mult.: 1
: 1.000

P0102DN 400 V 100 uA 1.95 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs THYRISTOR 657In Stock
7.000Expected 9/30/2026
Min.: 1
Mult.: 1
: 1.000

P0102MN 600 V 10 uA 1.95 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 0.8A SCRS 5.313In Stock
Min.: 1
Mult.: 1
: 1.000

P0111MN 600 V 1 uA 1.95 V 8 V 800 mV 4 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs High Temp 12A SCR 600V 2 to 5 mA IGT 3.454In Stock
Min.: 1
Mult.: 1
: 1.000

TN1205H 600 V 7.6 A 1.3 V 5 mA + 150 C Through Hole D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs Snubberless Logic Standard 8A Triac 835In Stock
Min.: 1
Mult.: 1
: 2.500

TN1205T-600 12 A 1.3 V 5 mA SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 12 Amp 600 Volt 1.135In Stock
1.000Expected 8/20/2026
Min.: 1
Mult.: 1
: 1.000

TN1215 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs High Temperature 16A SCRs 2.850In Stock
Min.: 1
Mult.: 1
: 1.000

TN1605H-6G 600 V 5 uA 16 A 1.3 V 4.5 mA - 40 C + 150 C TO-220FPAB-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 16A SCRS 543In Stock
Min.: 1
Mult.: 1
: 1.000

TN1625 600 V 5 uA 1.6 V 5 V 1.3 V 25 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel

STMicroelectronics SCRs 1200 V, 40 A Automotive Grade AEC-Q101 SCR Thyristor in D2PAK HV package 404In Stock
Min.: 1
Mult.: 1
: 1.000

TN4050 1.2 kV 40 A 1.3 V 50 mA SMD/SMT D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 1200 V, 40 A Automotive Grade SCR Thyristor in D2PAK package 313In Stock
Min.: 1
Mult.: 1
: 1.000

TN4050 1.2 kV 40 A 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel