Reel SCRs

Results: 590
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

WeEn Semiconductors SCRs TYN16S-600CTJ /DPAK/REEL 13\" Q1/T1 Non-Stocked Lead-Time 28 Weeks
Min.: 7.500
Mult.: 2.500
: 2.500

600 V 1 mA 16 A 5 V 700 mV 6 mA + 150 C SMD/SMT DPAK-2 (TO-252-2) Reel
WeEn Semiconductors SCRs TYN20B-600T/D2PAK/REEL 13" Q1/ Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 800

600 V 200 uA 20 A 5 V 700 mV 4.5 mA + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs TYN20B-800T/D2PAK/REEL 13" Q1/ Non-Stocked Lead-Time 28 Weeks
Min.: 5.600
Mult.: 800
: 800

800 V 200 uA 20 A 5 V 700 mV 4.5 mA + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel
WeEn Semiconductors SCRs TYN30B-600TF/TO263/REEL 13\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 28 Weeks
Min.: 6.400
Mult.: 800
: 800

600 V 2 mA 30 A 1.5 V 5 V 800 mV 10 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel
WeEn Semiconductors SCRs TYN30B-800T/TO263/REEL 13\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 28 Weeks
Min.: 5.600
Mult.: 800
: 800

800 V 1 mA 30 A 1.5 V 5 V 600 mV 15 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel
WeEn Semiconductors SCRs TYN40B-800T/TO263/REEL 13\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 28 Weeks
Min.: 5.600
Mult.: 800
: 800

800 V 2 mA 40 A 1.65 V 5 V 700 mV 15 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel
WeEn Semiconductors SCRs TYN50B-800T/TO263/REEL 13\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 28 Weeks
Min.: 5.600
Mult.: 800
: 800

800 V 2 mA 50 A 1.65 V 5 V 700 mV 15 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 Non-Stocked
Min.: 8.000
Mult.: 8.000
: 800

FRED Pt Reel
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 Non-Stocked
Min.: 8.000
Mult.: 8.000
: 800

Reel
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 Non-Stocked
Min.: 8.000
Mult.: 8.000
: 800

Reel
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 Non-Stocked
Min.: 8.000
Mult.: 8.000
: 800

Reel
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 Non-Stocked
Min.: 8.000
Mult.: 8.000
: 800

Reel
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 Non-Stocked
Min.: 8.000
Mult.: 8.000
: 800

Reel
Vishay SCRs New Input Thyristor - D2PAK Non-Stocked
Min.: 800
Mult.: 800
: 800

Reel
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 Non-Stocked
Min.: 8.000
Mult.: 8.000
: 800

Reel
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 Non-Stocked
Min.: 8.000
Mult.: 8.000
: 800

Reel
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 Non-Stocked
Min.: 8.000
Mult.: 8.000
: 800

Reel
Littelfuse SCRs 800V 8A Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MCR8DSN 90 A 800 V 10 uA 8 A 1.8 V 18 V 1 V 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel
Littelfuse SV6050N2RP
Littelfuse SCRs 50 Amp Standard SCR TO-263 Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

600 V 5 uA 50 A 1.3 V 15 mA - 40 C + 150 C SMD/SMT TO-263-2 Reel
IXYS SCRs High Efficiency Single Thryistor Non-Stocked Lead-Time 28 Weeks

CLA30E1200 Reel
IXYS SCRs 19 Amps 800V Non-Stocked

CS19-08ho1S 180 A 800 V 1 mA 31 A 1.31 V 10 V 1.5 V 28 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel
Microchip Technology UPGA301Ae3/TR13
Microchip Technology SCRs SCR Non-Stocked Lead-Time 26 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel
STMicroelectronics TN3015H-6G-TR
STMicroelectronics SCRs 30 A 600 V D2PAK High Temperature Thyristor SCR Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000
: 1.000

TN3015H-6G Reel
Littelfuse S401ERP
Littelfuse SCRs 400V 1A Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Sx01E 10 uA TO-92 Reel
Littelfuse S601ERP
Littelfuse SCRs 600V 1A Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Sx01E 10 uA 1 A TO-92 Reel