Reel SCRs

Results: 590
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs 600V .8A 50uA Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

EC103xx 20 A 600 V 1 uA 800 mA 1.7 V 5 V 800 mV 50 uA - 40 C + 110 C Through Hole TO-92 Reel
Littelfuse SCRs .8A 500A 600V Sen SCR Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

EC103xx 1 uA TO-92 Reel
Littelfuse SCRs 600V .8A 200uA Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

EC103xx 20 A 600 V 1 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-92 Reel
Littelfuse SCRs 400V 40A 30-45mA AEC-Q101 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

HS4040xAQx 400 V 10 uA 40 A 1.5 V 30 mA to 45 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) AEC-Q101 Reel
Littelfuse SCRs 6A 500uA 400V Sensing Non-Stocked Lead-Time 13 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Sxx06xSx 400 V 5 uA 6 A 1.6 V 6 V 800 mV 500 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel
Littelfuse SCRs 8A 200uA 400V Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2.500

Sxx08x 100 A 400 V 10 uA 8 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 8A 500uA 400V Sensing Non-Stocked Lead-Time 13 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Sxx08xSx 400 V 5 uA 8 A 1.6 V 6 V 800 mV 500 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel
Littelfuse SCRs S4010DRP Non-Stocked Lead-Time 13 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Sxx10x 100 A 400 V 10 uA 10 A 1.6 V 1.5 V 15 mA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel
Littelfuse SCRs Sensing Non-Stocked Lead-Time 13 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Sxx10xSx 400 V 5 uA 10 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel
Littelfuse SCRs 10A 500uA 400V Sensing Non-Stocked Lead-Time 13 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Sxx10xSx 400 V 5 uA 10 A 1.6 V 6 V 800 mV 500 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel
Littelfuse SCRs 12A 400V Non-Stocked Lead-Time 13 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Sxx12x 120 A 400 V 10 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel
Littelfuse SCRs SCR SOT89 400V 1.5A SEN THY Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 1.000

Sx02xS 400 V 5 uA SMD/SMT SOT-89-3 Reel, Cut Tape
Littelfuse SCRs SCR SOT89 400V 1.5A SEN THY Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 1.000
Sx02xS 400 V 5 uA SMD/SMT SOT-89-3 Reel, Cut Tape
Littelfuse SCRs SCR TO92 400V 1.5A SEN THY Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 2.000
Sx02xS 400 V Through Hole TO-92-3 (TO-226-3) Reel, Cut Tape
Littelfuse SCRs SCR SOT223 400V 1.5A SEN THY Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 1.000
Sx02xS 400 V 5 uA SMD/SMT SOT223-3 Reel, Cut Tape
Littelfuse SCRs SCR 400V .8A 12uA COMPAK C Package Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SxSx 20 A 400 V 1 uA 800 mA 1.7 V 5 V 800 mV 12 uA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel
Littelfuse SCRs Sensing Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.500

SxSx 400 V 1 uA 800 mA 1.7 V 5 V 800 mV 500 uA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel

Littelfuse SCRs SCR SOT89 400V .8A SEN THY Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 1.000
SxX8xSx 400 V 3 uA 800 mA 5 V 800 mV 1 uA - 40 C + 125 C SMD/SMT SOT-89-3 Reel, Cut Tape

Littelfuse SCRs 400V .8A 200 SEN SCR SOT89 SO Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 1.000

SxX8xSx 3 uA 200 uA SMD/SMT SOT-89-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs Sen SCR 400V .8A 50uA Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 2.000

SxX8xSx 400 V 3 uA 800 mA 1.7 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape

Littelfuse SCRs Sen SCR 400V .8A 50uA Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 1.000

SxX8xSx 400 V 3 uA 800 mA 1.7 V 800 mV 50 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel


Littelfuse SCRs SCR TO92 600V 2A SEN THY Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

S6002xS TO-92-2 Reel
Littelfuse SCRs 4A 50uA 600V Sensing Non-Stocked Lead-Time 13 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Sxx04xSx 600 V 2 uA 4 A 1.6 V 6 V 800 mV 50 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel
Littelfuse SCRs 4A 200uA 600V Sensing Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2.500

Sxx04xSx 600 V 2 uA 4 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 6A 500uA 600V Sensing Non-Stocked Lead-Time 13 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Sxx06xSx 600 V 5 uA 6 A 1.6 V 6 V 800 mV 500 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel