Reel SCRs

Results: 590
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs SCR TO263 1KV 10A STD THY Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500
SK 1 kV 10 A D2PAK-2 (TO-263-2) Reel
Littelfuse SCRs SCR TO263 1KV 12A STD THY Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500
SK 1 kV 12 A D2PAK-2 (TO-263-2) Reel
Littelfuse SCRs 25A 1000V Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

SK 350 A 1 kV 20 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel
Littelfuse SCRs 40A 1000V Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Sxx40x 520 A 1 kV 30 uA 40 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel
Littelfuse SCRs SCR TO220 600V 12A STD THY Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
SRR60 600 V 10 uA 12 A 1.5 V 6 mA - 40 C + 125 C SMD/SMT TO-220-3 Reel
Littelfuse SCRs SCR TO220 600V 12A STD THY Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
SRR60 600 V 10 uA 12 A 1.5 V 6 mA - 40 C + 125 C SMD/SMT TO-220-3 Reel
Littelfuse SCRs SCR TO220 600V 12A NON-ISO Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
SRR60 600 V 10 uA 12 A 1.5 V 6 mA - 40 C + 125 C SMD/SMT TO-220-3 Reel
Littelfuse SCRs SCR 600V 16A TO220R Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SRR60 Reel
Littelfuse SCRs SCR TO263 600V 12A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

SVxx12xx Reel
Littelfuse SCRs SCR TO263 600V 12A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SVxx12xx Reel
Littelfuse SCRs SCR TO263 600V 12A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

SVxx12xx 600 V 12 A 1.5 V 6 mA - 40 C + 150 C SMD/SMT TO-263 Reel
Littelfuse SCRs SCR TO263 600V 12A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SVxx12xx 600 V 12 A 1.5 V 6 mA - 40 C + 150 C SMD/SMT TO-263 Reel
Littelfuse SCRs SCR TO263 600V 12A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

SVxx12xx Reel
Littelfuse SCRs SCR TO263 600V 12A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SVxx12xx Reel
Littelfuse SCRs SCR TO263 600V 12A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

SVxx12xx 600 V 12 A 1.5 V 10 mA - 40 C + 150 C SMD/SMT TO-263 Reel
Littelfuse SCRs SCR TO263 600V 12A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SVxx12xx 600 V 12 A 1.5 V 10 mA - 40 C + 150 C SMD/SMT TO-263 Reel
Littelfuse SCRs SCR TO263 600V 16A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500
SVxx16xx Reel
Littelfuse SCRs SCR TO263 600V 16A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
SVxx16xx Reel
Littelfuse SCRs SCR TO263 600V 16A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

SVxx16xx 600 V 16 A 1.5 V 2 mA - 40 C + 150 C SMD/SMT TO-263 Reel
Littelfuse SCRs SCR TO263 600V 16A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.000

SVxx16xx 600 V 16 A 1.5 V 2 mA - 40 C + 150 C SMD/SMT TO-263 Reel, Cut Tape
Littelfuse SCRs SCR TO263 600V 16A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500
SVxx16xx Reel
Littelfuse SCRs SCR TO263 600V 16A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
SVxx16xx Reel
Littelfuse SCRs SCR TO263 600V 16A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

SVxx16xx 600 V 16 A 1.5 V 5 mA - 40 C + 150 C SMD/SMT TO-263 Reel
Littelfuse SCRs SCR TO263 600V 16A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SVxx16xx 600 V 16 A 1.5 V 5 mA - 40 C + 150 C SMD/SMT TO-263 Reel
Littelfuse SCRs SCR TO263 600V 20A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

SVxx20xx Reel