- 40 C SCR Modules

Results: 459
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Packaging
Vishay Semiconductors SCR Modules 800 Volt 165 Amp 26In Stock
Min.: 1
Mult.: 1

VS-VSK.166..PbF 260 A 4 kA 800 V 20 mA 1.43 V - 40 C + 150 C Screw Mount INT-A-PAK Si Bulk
Vishay Semiconductors SCR Modules 800 Volt 45 Amp 890 Amp IFSM 6In Stock
Min.: 1
Mult.: 1

100 A 850 A 800 V 15 mA 1.81 V 200 mA 2.5 V 150 mA - 40 C + 125 C Screw Mount ADD-A-PAK Si Bulk
Vishay Semiconductors SCR Modules 800 Volt 40 Amp 8In Stock
Min.: 1
Mult.: 1

385 A 800 V 10 mA 1.4 V 130 mA 2 V 60 mA - 40 C + 125 C Screw Mount PACE-PAK (D-19) Si Bulk
Vishay Semiconductors SCR Modules 1200 Volt 27 Amp 420 Amp IFSM 8In Stock
Min.: 1
Mult.: 1

60 A 400 A 1.2 kV 15 mA 1.65 V 200 mA 2.5 V 150 mA - 40 C + 125 C Screw Mount ADD-A-PAK Si Bulk
Vishay Semiconductors SCR Modules 1400 Volt 105 Amp 2094 Amp IFSM 16In Stock
Min.: 1
Mult.: 1

235 A 2 kA 1.4 kV 20 mA 1.8 V 250 mA 2.5 V 150 mA - 40 C + 130 C Screw Mount ADD-A-PAK Si Bulk
IXYS SCR Modules 60A 1600V BRIDGE+SOFTSTART+THY 9In Stock
Min.: 1
Mult.: 1

79 A 800 A 1.6 kV 100 mA 1.5 V 78 mA - 40 C + 125 C Screw Mount V1-B-Pack Si Bulk
Vishay Semiconductors SCR Modules 800 Volt 25 Amp 10In Stock
Min.: 1
Mult.: 1

VS-P100 357 A 800 V 10 mA 1.35 V 130 mA 2 V 60 mA - 40 C + 125 C Screw Mount PACE-PAK (D-19) Si Bulk
Vishay Semiconductors SCR Modules 400 Volt 90 Amp 9In Stock
Min.: 1
Mult.: 1

141 A 1.78 kA 400 V 100 uA 1.55 V 200 mA 2.5 V 100 mA - 40 C + 125 C Screw Mount D-55 Si Bulk
Infineon Technologies T501N70TOH
Infineon Technologies SCR Modules 7KV 13.5KA 5In Stock
Min.: 1
Mult.: 1

13.5 kA 7 kV 200 mA 350 mA 2.5 V 350 mA - 40 C + 125 C Press Fit T-7626K Si Tray
IXYS SCR Modules SCR TO240 1.8KV 110A MODULE 36In Stock
Min.: 1
Mult.: 1

MCMA 170 A 65 A 1.8 kV 100 uA 1.21 V 200 mA 1.5 V 150 mA - 40 C + 125 C Screw Mount TO-240AA Si Bulk
Vishay Semiconductors SCR Modules 1400 Volt 140 Amp 13In Stock
Min.: 1
Mult.: 1

VS-VSK.142..PbF 310 A 4.5 kA 1.4 kV 50 mA 1.55 V 200 mA 2.5 V 150 mA - 40 C + 125 C Screw Mount INT-A-PAK Si Bulk
IXYS SCR Modules High Efficiency Single Thryistor 193In Stock
Min.: 1
Mult.: 1

CLA80E1200 126 A 1.2 kV 5 mA 1.38 V 100 mA 1.5 V 38 mA - 40 C + 125 C Through Hole TO-247-PLUS-3 Si Tube
Vishay Semiconductors SCR Modules 1200 Volt 135 Amp 19In Stock
Min.: 1
Mult.: 1

VS-VSK.136..PbF 300 A 3.2 kA 1.2 kV 50 mA 1.57 V 200 mA 2.5 V 150 mA - 40 C + 125 C Screw Mount INT-A-PAK Si Bulk
IXYS SCR Modules 39 Amps 800V 101In Stock
Min.: 1
Mult.: 1

VTO39 210 A 800 V 5 mA 1.6 V 50 mA 1.5 V 25 mA - 40 C + 125 C Screw Mount ECO-PAC 1 Si Bulk
Vishay Semiconductors SCR Modules 1200 Volt 90 Amp 290In Stock
Min.: 1
Mult.: 1

141 A 1.78 kA 1.2 kV 100 uA 1.55 V 200 mA 2.5 V 100 mA - 40 C + 125 C Screw Mount D-55 Si Bulk
Vishay Semiconductors SCR Modules 400 Volt 165 Amp 46In Stock
Min.: 1
Mult.: 1

VS-VSK.166..PbF 260 A 4 kA 400 V 20 mA 1.43 V - 40 C + 150 C Screw Mount INT-A-PAK Si Bulk
IXYS SCR Modules Thy SCR Mod 1.4KV 6.4KA 1400V, 162A 44In Stock
42Expected 1/18/2027
Min.: 1
Mult.: 1

MCC162 200 mA 150 mA - 40 C + 100 C Screw Mount Y4-M6 Si Tube
IXYS SCR Modules Bipolar Module - Thyristor Y4-M5/6 20In Stock
Min.: 1
Mult.: 1

300 A 6 kA 1.4 kV 200 mA 2.5 V 150 mA - 40 C + 100 C Screw Mount Y4 Si Tube
IXYS SCR Modules Bipolar Module - Thyristor TO-240AA 52In Stock
Min.: 1
Mult.: 1

182 A 2.25 kA 1.4 kV 200 mA 2.5 V 150 mA - 40 C + 100 C Screw Mount TO-240AA Si Tube
IXYS SCR Modules Bipolar Module - Thyristor ComPack 16In Stock
Min.: 1
Mult.: 1

MCMA 1.1 kA 19 kA 1.6 kV 300 mA 2 V 300 mA - 40 C + 125 C Screw Mount ComPack-3 Si Bulk
IXYS SCR Modules 37 Amps 800V 56In Stock
Min.: 1
Mult.: 1

VHFD37 31 A 800 V 300 uA 1.45 V 100 mA 1 V 65 mA - 40 C + 125 C Screw Mount V1-A-Pack Si Bulk
Vishay Semiconductors SCR Modules 600 Volt 25 Amp 9In Stock
Min.: 1
Mult.: 1

VS-P100 357 A 600 V 10 mA 1.35 V 130 mA 2 V 60 mA - 40 C + 125 C Screw Mount PACE-PAK (D-19) Si Bulk
Vishay Semiconductors SCR Modules 600 Volt 40 Amp 20In Stock
Min.: 1
Mult.: 1

385 A 600 V 10 mA 1.4 V 130 mA 2 V 60 mA - 40 C + 125 C Screw Mount PACE-PAK (D-19) Si Bulk
Vishay Semiconductors SCR Modules 1200 Volt 40 Amp 3In Stock
10Expected 10/12/2026
Min.: 1
Mult.: 1

385 A 1.2 kV 10 mA 1.4 V 130 mA 2 V 60 mA - 40 C + 125 C Screw Mount PACE-PAK (D-19) Si Bulk
Vishay Semiconductors SCR Modules 1200 Volt 40 Amp 17In Stock
40Expected 9/7/2026
Min.: 1
Mult.: 1

385 A 1.2 kV 10 mA 1.4 V 130 mA 2 V 60 mA - 40 C + 125 C Screw Mount PACE-PAK (D-19) Si Bulk