+ 125 C Surface Mount Fuses

Results: 2.483
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance

KYOCERA AVX Surface Mount Fuses .0375A 4.8mOhm Red T hin Film Fuses 0603 88.205In Stock
Min.: 1
Mult.: 1
: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 37.5 mA 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4.8 Ohms
Bourns Surface Mount Fuses 35A 250V FAST ACTING 9.877In Stock
Min.: 1
Mult.: 1
: 2.500

SF-3812F-T Surface Mount Ceramic Fuses Fast Blow 35 A 250 VAC 80 VDC 100 A, 130 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.4 mOhms
Bourns Surface Mount Fuses 10A 250V FAST ACTING 9.942In Stock
Min.: 1
Mult.: 1
: 2.500

SF-3812F-T Surface Mount Ceramic Fuses Fast Blow 10 A 250 VAC 250 VDC 50 A, 100 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6.7 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.25A .122ohms 476 NANO2 19.015In Stock
Min.: 1
Mult.: 1
: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 1.25 A 250 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 122 mOhms
Bourns Surface Mount Fuses 1.5A 110V TIME DELAY 114.165In Stock
Min.: 1
Mult.: 1
: 3.500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 1.5 A 110 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 50 mOhms
Littelfuse Surface Mount Fuses 260C .200A SMF NANO CLIP VFA 17.837In Stock
Min.: 1
Mult.: 1
: 1.500

157 Surface Mount Fuse with Fuse Holders Fast Blow 200 mA 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3971 Ohms
Bourns Surface Mount Fuses 20A 250V FAST ACTING 9.932In Stock
Min.: 1
Mult.: 1
: 2.500

SF-3812F-T Surface Mount Ceramic Fuses Fast Blow 20 A 250 VAC 250 VDC 50 A, 100 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape 3 mOhms
KYOCERA AVX Surface Mount Fuses .075A 2.0mohm Brown Thin Film Fuses 0201 4.320In Stock
Min.: 1
Mult.: 1
: 500

Accu-Guard Surface Mount Fuses Fast Blow 75 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 2 Ohms
KYOCERA AVX Surface Mount Fuses Accu-Guard II Fuse F ast Speed 2.436In Stock
12.000Expected 11/9/2026
Min.: 1
Mult.: 1
: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
KYOCERA AVX Surface Mount Fuses .028A 7.5mOhm Green LGA Miniature 0402 10.254In Stock
60.000On Order
Min.: 1
Mult.: 1
: 5.000

Accu-Guard Surface Mount Fuses Fast Blow 28 mA 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 7.5 Ohms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 500mA 24.411In Stock
Min.: 1
Mult.: 1
: 5.000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 580 mOhms
Bel Fuse Surface Mount Fuses Surface mount "Chip fuse" Silver Plated 0402 case size Fast Blow 3A Tape and Reel (10000 pcs.) 7.028In Stock
Min.: 1
Mult.: 1
: 10.000

0ABA Surface Mount Ceramic Fuses Fast Blow 3 A 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 18 mOhms
Bel Fuse Surface Mount Fuses SMD fuse 500VDC 350VAC 3.15A 1.255In Stock
Min.: 1
Mult.: 1
: 1.000

0ACG Surface Mount Ceramic Fuses Medium / Normal Blow 3.15 A 350 VAC 500 VDC 100 A, 100 A, 1.5 kA 11 mm x 5 mm - 40 C + 125 C Reel, Cut Tape 31.5 mOhms
KYOCERA AVX Surface Mount Fuses 1A SMD 4.838In Stock
Min.: 1
Mult.: 1
: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 1 A 63 VDC 50 A 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 220 mOhms
Bel Fuse Surface Mount Fuses 3924 Surface Mt Fuse 8A 5.091In Stock
Min.: 1
Mult.: 1
: 2.000

0678H Surface Mount Fuses Fast Blow 8 A 250 VAC 125 VDC 100 A, 1.5 kA 3912 - 55 C + 125 C Reel, Cut Tape 10 mOhms
Bel Fuse Surface Mount Fuses 10A 250VAC 72 VCD 7.100In Stock
Min.: 1
Mult.: 1
: 2.000

0678L Surface Mount Ceramic Fuses Time Delay / Slow Blow 10 A 250 VAC 72 VDC 100 A, 130 A 3912 - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Bel Fuse Surface Mount Fuses 630mA 350 VAC 72 VCD 12.003In Stock
Min.: 1
Mult.: 1
: 5.000

0679H Surface Mount Ceramic Fuses Fast Blow 630 mA 350 VAC 72 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 170 mOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 6.3A 1.376In Stock
Min.: 1
Mult.: 1
: 1.500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 6.3 A 350 VAC 125 VDC 100 A, 2 kA 4818 - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Bel Fuse Surface Mount Fuses Fuse 34.081In Stock
Min.: 1
Mult.: 1
: 5.000

C2Q Surface Mount Fuses Fast Blow 1 A 32 VAC 63 VDC 35 A, 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 122 mOhms
Bel Fuse Surface Mount Fuses 16.684In Stock
Min.: 1
Mult.: 1
: 5.000

C2Q Surface Mount Fuses Fast Blow 750 mA 32 VAC 63 VDC 35 A, 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 170 mOhms
KYOCERA AVX Surface Mount Fuses 1206 0.2AMPS SMD 4.026In Stock
Min.: 1
Mult.: 1
: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 200 mA 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Beyschlag Surface Mount Fuses 63V 0.5A Fast Act Very Quick 4.956In Stock
Min.: 1
Mult.: 1
: 5.000

MFU Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 660 mOhms
Bel Fuse Surface Mount Fuses 3A 350 VAC 72 VCD 11.423In Stock
Min.: 1
Mult.: 1
: 5.000

0679H Surface Mount Ceramic Fuses Fast Blow 3 A 350 VAC 72 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 22 mOhms
Bel Fuse Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 7A Silver Plating Tape and Reel (5000 pcs.) 5.295In Stock
Min.: 1
Mult.: 1
: 5.000

0680H Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A - 55 C + 125 C Reel, Cut Tape
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, HC, 12A 11.654In Stock
Min.: 1
Mult.: 1
: 5.000

C1H Surface Mount Ceramic Fuses Fast Blow 12 A 125 VAC 32 VDC 150 A, 150 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.2 mOhms