Littelfuse Surface Mount Fuses

Results: 1.062
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 7A 24V TIME DELAY 576In Stock
Min.: 1
Mult.: 1
: 3.000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 24 VDC 60 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 10 mOhms
Littelfuse Surface Mount Fuses 8A 24V TIME DELAY 1.821In Stock
6.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 3.000

407 Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 24 VDC 60 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse Surface Mount Fuses 8A 24V TIME DELAY 3.156In Stock
3.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 3.000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 24 VDC 60 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse Surface Mount Fuses FUSE 63V HIGH I2T 1206 TL 1.5A 2.699In Stock
3.000Expected 9/15/2026
Min.: 1
Mult.: 1
: 3.000

407 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 180 mOhms
Littelfuse Surface Mount Fuses 2.5A 63V TIME DELAY 39In Stock
Min.: 1
Mult.: 1
: 3.000

407 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 55 mOhms
Littelfuse Surface Mount Fuses 2.5A 32V TIME DELAY 2.565In Stock
Min.: 1
Mult.: 1
: 3.000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 55 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 1206 TL 3.5A 402In Stock
3.000Expected 11/16/2026
Min.: 1
Mult.: 1
: 3.000

407 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses FUSE 24V HIGH I2T 1206 TL 5.5A 3.139In Stock
Min.: 1
Mult.: 1
: 3.000

407 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5.5 A 24 VDC 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 14 mOhms
Littelfuse Surface Mount Fuses 1.25A 63V TIME DELAY 3.308In Stock
Min.: 1
Mult.: 1
: 3.000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.25 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 200 mOhms
Littelfuse Surface Mount Fuses 250V SB PICO SMD SPECIAL 1A 168In Stock
Min.: 1
Mult.: 1
: 500

420 Surface Mount Fuses Time Delay / Slow Blow 1 A 250 VAC 35 A 7.24 mm x 4.32 mm Reel, Cut Tape, MouseReel 280 mOhms
Littelfuse Surface Mount Fuses 250V SB PICO SMD SPECIAL 5A 224In Stock
Min.: 1
Mult.: 1
: 500

420 Surface Mount Fuses Time Delay / Slow Blow 5 A 250 VAC 35 A 7.24 mm x 4.32 mm Reel, Cut Tape, MouseReel 13.3 mOhms
Littelfuse Surface Mount Fuses .75A 250V FAST ACTING 1.967In Stock
2.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 1.000

422 Surface Mount Fuses Fast Blow 750 mA 250 VAC 250 VDC 50 A, 50 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 137 mOhms
Littelfuse Surface Mount Fuses 1A 250V FAST ACTING 950In Stock
Min.: 1
Mult.: 1
: 1.000

422 Surface Mount Fuses Fast Blow 1 A 250 VAC 250 VDC 50 A, 50 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 99.4 mOhms
Littelfuse Surface Mount Fuses 1A 250V FAST ACTING 378In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000

422A Surface Mount Fuses Fast Blow 1 A 250 VAC 250 VDC 50 A, 50 A, 100 A, 300 A, 10 kA 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 99.4 mOhms
Littelfuse Surface Mount Fuses 3A 250V FAST ACTING 1.043In Stock
Min.: 1
Mult.: 1
: 1.000

422 Surface Mount Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A, 100 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 22.3 mOhms
Littelfuse Surface Mount Fuses 3A 250V FAST ACTING 921In Stock
Min.: 1
Mult.: 1
: 1.000

422A Surface Mount Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A, 100 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 22.3 mOhms
Littelfuse Surface Mount Fuses 4A 250V FAST ACTING 705In Stock
1.000Expected 9/28/2026
Min.: 1
Mult.: 1
: 1.000

422 Surface Mount Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A, 100 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 16.8 mOhms
Littelfuse Surface Mount Fuses 4A 250V FAST ACTING 1.081In Stock
Min.: 1
Mult.: 1
: 1.000

422A Surface Mount Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A, 100 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 16.8 mOhms
Littelfuse Surface Mount Fuses 5A 250V FAST ACTING 842In Stock
1.000Expected 12/7/2026
Min.: 1
Mult.: 1
: 1.000

422 Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A, 100 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 13.7 mOhms
Littelfuse Surface Mount Fuses 1.5A 250V FAST ACTING 1.232In Stock
Min.: 1
Mult.: 1
: 1.000

422 Surface Mount Fuses Fast Blow 1.5 A 250 VAC 250 VDC 50 A, 50 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 58.9 mOhms
Littelfuse Surface Mount Fuses 3.5A 250V FAST ACTING 990In Stock
Min.: 1
Mult.: 1
: 1.000

422 Surface Mount Fuses Fast Blow 3.5 A 125 VAC 125 VDC 50 A, 100 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 19.2 mOhms
Littelfuse Surface Mount Fuses 3.15A 250V FAST ACTING 986In Stock
Min.: 1
Mult.: 1
: 1.000

422 Surface Mount Fuses Fast Blow 3.15 A 125 VAC 125 VDC 100 A, 100 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 21.3 mOhms
Littelfuse Surface Mount Fuses 32V 0402 2A V/FA HALIDE FREE 1.088In Stock
10.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 10.000

435 Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 32V 4A V/FA SLIM 0402 690In Stock
10.000Expected 9/10/2026
Min.: 1
Mult.: 1
: 10.000

435 Surface Mount Fuses Fast Blow 4 A 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 11.5 mOhms
Littelfuse Surface Mount Fuses 32V FA 1206 4A 842In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

437 Surface Mount Ceramic Fuses Fast Blow 4 A 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 22 mOhms