Littelfuse Surface Mount Fuses

Results: 1.062
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 125V 2A Fast Acting 3.892In Stock
3.500Expected 8/27/2026
Min.: 1
Mult.: 1
: 500

459 Surface Mount Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 46.8 mOhms
Littelfuse Surface Mount Fuses 125V 3A Fast Acting 9.784In Stock
Min.: 1
Mult.: 1
: 2.500

459 Surface Mount Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 29 mOhms
Littelfuse Surface Mount Fuses 125V .5A Slo-Blo 942In Stock
Min.: 1
Mult.: 1
: 500

460 Surface Mount Fuses Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A, 50 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.19 Ohms
Littelfuse Surface Mount Fuses 125V 2A Slo-Blo 1.412In Stock
1.500Expected 10/19/2026
Min.: 1
Mult.: 1
: 500

460 Surface Mount Fuses Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A, 50 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 72 mOhms
Littelfuse Surface Mount Fuses 125V 3A Slo-Blo 430In Stock
Min.: 1
Mult.: 1
: 500

460 Surface Mount Fuses Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A, 50 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 38 mOhms
Littelfuse Surface Mount Fuses 125V 5A Slo-Blo 931In Stock
Min.: 1
Mult.: 1
: 500

460 Surface Mount Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A, 50 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.3 mOhms
Littelfuse Surface Mount Fuses 125V 1.5A Slo-Blo 900In Stock
Min.: 1
Mult.: 1
: 500

460 Surface Mount Fuses Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 117 mOhms
Littelfuse Surface Mount Fuses 125V 2.5A Slo-Blo 2.495In Stock
Min.: 1
Mult.: 1
: 2.500

460 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A PICO - 55 C + 125 C Reel, Cut Tape, MouseReel 51.3 mOhms
Littelfuse Surface Mount Fuses 600VAC 0.5A .56ohms 461 NANO2 5.609In Stock
5.000Expected 11/3/2026
Min.: 1
Mult.: 1
: 2.500

461 Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 600 VAC 80 VDC 60 A 10.1 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 560 mOhms
Littelfuse Surface Mount Fuses 600VAC 1.25A .104ohms 461 NANO2 16.730In Stock
52.500On Order
Min.: 1
Mult.: 1
: 2.500

461 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.25 A 600 VAC 80 VDC 60 A 10.1 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 104 mOhms
Littelfuse Surface Mount Fuses 250VAC 20A .0027ohms 463 NANO2 2.786In Stock
2.500Expected 8/27/2026
Min.: 1
Mult.: 1
: 2.500

463 Surface Mount Ceramic Fuses Fast Blow 20 A 250 VAC 100 VDC 50 A, 100 A 10.1 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.7 mOhms
Littelfuse Surface Mount Fuses 250VAC 30A .00913ohms 463 NANO2 4.927In Stock
7.500Expected 8/31/2026
Min.: 1
Mult.: 1
: 2.500

463 Surface Mount Ceramic Fuses Fast Blow 30 A 250 VAC 100 VDC 50 A, 100 A 10.1 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.93 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.5A .2373ohms 464 NANO2 1.845In Stock
Min.: 1
Mult.: 1
: 1.500

464 Surface Mount Ceramic Fuses Fast Blow 500 mA 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 237.3 mOhms
Littelfuse Surface Mount Fuses 250VAC 4A .0156ohms 464 NANO2 899In Stock
Min.: 1
Mult.: 1
: 1.500

464 Surface Mount Ceramic Fuses Fast Blow 4 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.6 mOhms
Littelfuse Surface Mount Fuses 250VAC 5A .0119ohms 464 NANO2 1.823In Stock
Min.: 1
Mult.: 1
: 1.500

464 Surface Mount Ceramic Fuses Fast Blow 5 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 11.9 mOhms
Littelfuse Surface Mount Fuses 250VAC 5A .013ohms 465 NANO2 2.677In Stock
Min.: 1
Mult.: 1
: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Littelfuse Surface Mount Fuses 250VAC 6.3A .0088ohms 465 NANO2 7.079In Stock
Min.: 1
Mult.: 1
: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 6.3 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 8.8 mOhms
Littelfuse Surface Mount Fuses 250VAC 3.15A .021ohms 465 NANO2 1.579In Stock
Min.: 1
Mult.: 1
: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.15 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 21 mOhms
Littelfuse Surface Mount Fuses 125V .125A HALIDE FREE 24.204In Stock
25.000Expected 9/7/2026
Min.: 1
Mult.: 1
: 5.000

466 Surface Mount Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 3.925 mOhms
Littelfuse Surface Mount Fuses 125V .125A FA SLIM 1206 2.890In Stock
Min.: 1
Mult.: 1
: 3.000

466 Surface Mount Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 3.925 Ohms
Littelfuse Surface Mount Fuses 125V .2A VFA Slimline 4.461In Stock
5.000Expected 1/5/2027
Min.: 1
Mult.: 1
: 5.000

466 Surface Mount Fuses Fast Blow 200 mA 125 VAC 125 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 1.1 Ohms
Littelfuse Surface Mount Fuses 125V .200A HALIDE FREE 14.039In Stock
35.000On Order
Min.: 1
Mult.: 1
: 5.000

466 Surface Mount Fuses Fast Blow 200 mA 125 VAC 125 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 1.1 Ohms
Littelfuse Surface Mount Fuses .25A 125V VERY FAST ACTING 20.525In Stock
65.000On Order
Min.: 1
Mult.: 1
: 5.000

466 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 691 mOhms
Littelfuse Surface Mount Fuses 125V .375A VFA Slimline 10.372In Stock
10.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 5.000

466 Surface Mount Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 351 mOhms
Littelfuse Surface Mount Fuses 125V .375A HALIDE FREE 4.933In Stock
Min.: 1
Mult.: 1
: 5.000

466 Surface Mount Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 351 mOhms