Littelfuse Surface Mount Fuses

Results: 1.062
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 65VAC 15A .0037ohms 453 NANO2 3.209In Stock
Min.: 1
Mult.: 1
: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 15 A 65 VAC 65 VDC 100 A, 150 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 63 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.375A 1.2ohms 454 NANO2 1.477In Stock
Min.: 1
Mult.: 1
: 1.000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.5A .7ohms 454 NANO2 2.103In Stock
Min.: 1
Mult.: 1
: 1.000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 700 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .225ohms 454 NANO2 12.559In Stock
7.000Expected 11/12/2026
Min.: 1
Mult.: 1
: 1.000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 225 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .0625ohms 454 NANO2 6.755In Stock
6.000Expected 9/1/2026
Min.: 1
Mult.: 1
: 1.000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 62.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .034ohms 454 NANO2 6.106In Stock
4.000Expected 11/9/2026
Min.: 1
Mult.: 1
: 1.000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 34 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .0186ohms 454 NANO2 2.354In Stock
4.000Expected 10/7/2026
Min.: 1
Mult.: 1
: 1.000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 18.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0136ohms 454 NANO2 6.757In Stock
5.580Expected 9/1/2026
Min.: 1
Mult.: 1
: 1.000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.6 mOhms
Littelfuse Surface Mount Fuses 72VAC 7A .0105ohms 454 NANO2 7.234In Stock
Min.: 1
Mult.: 1
: 1.000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 72 VAC 75 VDC 50 A, 100 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 10.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.5A .093ohms 454 NANO2 4.352In Stock
3.000Expected 11/23/2026
Min.: 1
Mult.: 1
: 1.000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 93 mOhms
Littelfuse Surface Mount Fuses 72VAC 12A .0061ohms 454 NANO2 2.480In Stock
2.000Expected 12/7/2026
Min.: 1
Mult.: 1
: 1.000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 12 A 72 VAC 75 VDC 50 A, 100 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 6.1 mOhms
Littelfuse Surface Mount Fuses 125VAC 2.5A .045ohms 454 NANO2 2.104In Stock
Min.: 1
Mult.: 1
: 1.000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 125VAC 20A .0023ohms 456 NANO2 6.875In Stock
Min.: 1
Mult.: 1
: 2.500

456 Surface Mount Ceramic Fuses Fast Blow 20 A 125 VAC 100 VDC 100 A, 300 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.3 mOhms
Littelfuse Surface Mount Fuses 50A 125V HI CURRENT 913In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.500

456SD Surface Mount Ceramic Fuses Fast Blow 50 A 125 VAC 75 VDC 100 A, 600 A 12.2 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.05 mOhms
Littelfuse Surface Mount Fuses 50A 250V FAST ACTING 1.013In Stock
6.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 1.500

456SDE Surface Mount Fuses Fast Blow 50 A 250 VAC 80 VDC 150 A, 600 A 12.2 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.05 mOhms
Littelfuse Surface Mount Fuses 60A 250V FAST ACTING 710In Stock
3.000Expected 11/16/2026
Min.: 1
Mult.: 1
: 1.500

456SDE Surface Mount Fuses Fast Blow 60 A 250 VAC 80 VDC 150 A, 600 A 12.2 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 850 uOhms
Littelfuse Surface Mount Fuses 48VAC 1A .18ohms 458 NANO2 3.028In Stock
Min.: 1
Mult.: 1
: 1.500

458 Surface Mount Fuses Fast Blow 1 A 48 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
Littelfuse Surface Mount Fuses 48VAC 2A .0695ohms 458 NANO2 5.169In Stock
18.000On Order
Min.: 1
Mult.: 1
: 1.500

458 Surface Mount Fuses Fast Blow 2 A 48 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 69.5 mOhms
Littelfuse Surface Mount Fuses 48VAC 3A .049ohms 458 NANO2 2.067In Stock
13.500On Order
Min.: 1
Mult.: 1
: 1.500

458 Surface Mount Fuses Fast Blow 3 A 48 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 49 mOhms
Littelfuse Surface Mount Fuses 32VAC 4A .032ohms 458 NANO2 5.441In Stock
Min.: 1
Mult.: 1
: 1.500

458 Surface Mount Fuses Fast Blow 4 A 32 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 32 mOhms
Littelfuse Surface Mount Fuses 32VAC 5A .027ohms 458 NANO2 8.648In Stock
6.000Expected 12/14/2026
Min.: 1
Mult.: 1
: 1.500

458 Surface Mount Fuses Fast Blow 5 A 32 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 27 mOhms
Littelfuse Surface Mount Fuses 32VAC 8A .0058ohms 458 NANO2 4.836In Stock
7.500On Order
Min.: 1
Mult.: 1
: 1.500

458 Surface Mount Fuses Fast Blow 8 A 32 VAC 63 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.8 mOhms
Littelfuse Surface Mount Fuses 48VAC 1.5A .099ohms 458 NANO2 1.811In Stock
4.500On Order
Min.: 1
Mult.: 1
: 1.500

458 Surface Mount Fuses Fast Blow 1.5 A 48 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 99 mOhms
Littelfuse Surface Mount Fuses 32VAC 10A .00465ohms 458 NANO2 15.806In Stock
Min.: 1
Mult.: 1
: 1.500

458 Surface Mount Fuses Fast Blow 10 A 32 VAC 63 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.65 mOhms
Littelfuse Surface Mount Fuses 48VAC 3.5A .0375ohms 458 NANO2 1.263In Stock
Min.: 1
Mult.: 1
: 1.500

458 Surface Mount Fuses Fast Blow 3.5 A 48 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 37.5 mOhms