Littelfuse Surface Mount Fuses

Results: 1.062
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 0.25A .5765ohms 451 NANO2 5.194In Stock
Min.: 1
Mult.: 1
: 5.000

451 Surface Mount Ceramic Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 576.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.5A .3046ohms 451 NANO2 9.639In Stock
19.000On Order
Min.: 1
Mult.: 1
: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 304.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.5A .3046ohms 451 NANO2 1.659In Stock
Min.: 1
Mult.: 1
: 5.000

451 Surface Mount Ceramic Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 304.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .1444ohms 451 NANO2 5.984In Stock
6.000Expected 10/29/2026
Min.: 1
Mult.: 1
: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 144.4 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.8A .1355ohms 451 NANO2 2.123In Stock
2.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 800 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 135.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .078ohms 451 NANO2 13.631In Stock
40.000On Order
Min.: 1
Mult.: 1
: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .078ohms 451 NANO2 4.020In Stock
Min.: 1
Mult.: 1
: 5.000

451 Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .0367ohms 451 NANO2 4.397In Stock
Min.: 1
Mult.: 1
: 5.000

451 Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .0227ohms 451 NANO2 17.230In Stock
16.000Expected 9/29/2026
Min.: 1
Mult.: 1
: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .0227ohms 451 NANO2 1.765In Stock
Min.: 1
Mult.: 1
: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0125ohms 451 NANO2 1.794In Stock
Min.: 1
Mult.: 1
: 5.000

451 Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 7A .009ohms 451 NANO2 18.974In Stock
Min.: 1
Mult.: 1
: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A, 50 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse Surface Mount Fuses 125VAC 8A .0077ohms 451 NANO2 9.557In Stock
Min.: 1
Mult.: 1
: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A, 50 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.5A .063ohms 451 NANO2 26.587In Stock
Min.: 1
Mult.: 1
: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 63 mOhms
Littelfuse Surface Mount Fuses 65VAC 12A .0049ohms 451 NANO2 4.916In Stock
4.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 12 A 65 VAC 65 VDC 100 A, 150 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.9 mOhms
Littelfuse Surface Mount Fuses 125VAC 2.5A .0286ohms 451 NANO2 8.933In Stock
Min.: 1
Mult.: 1
: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 28.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 3.5A .02ohms 451 NANO2 1.502In Stock
3.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 3.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Littelfuse Surface Mount Fuses 125VAC 6.3A .0096ohms 451 NANO2 5.846In Stock
6.000Expected 12/28/2026
Min.: 1
Mult.: 1
: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 6.3 A 125 VAC 125 VDC 50 A, 50 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.25A .078ohms 451 NANO2 3.688In Stock
Min.: 1
Mult.: 1
: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 3.15A .0215ohms 451 NANO2 2.407In Stock
4.000Expected 2/1/2027
Min.: 1
Mult.: 1
: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 3.15 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 21.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.375A 1.2ohms 452 NANO2 6.237In Stock
Min.: 1
Mult.: 1
: 5.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.5A .7ohms 452 NANO2 9.088In Stock
Min.: 1
Mult.: 1
: 1.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 700 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .36ohms 452 NANO2 2.134In Stock
6.000On Order
Min.: 1
Mult.: 1
: 1.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 360 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .225ohms 452 NANO2 18.503In Stock
14.000Expected 9/22/2026
Min.: 1
Mult.: 1
: 1.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 225 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .225ohms 452 NANO2 4.244In Stock
Min.: 1
Mult.: 1
: 5.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 225 mOhms