50 A Surface Mount Fuses

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Eaton Electronics Surface Mount Fuses 2822 SMD high current fuse, 50A 994In Stock
Min.: 1
Mult.: 1
: 1.000

2822H Surface Mount Fuses Medium / Normal Blow 50 A 72 VDC 1 kA, 1 kA Reel, Cut Tape, MouseReel
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 50A 4.473In Stock
10.000Expected 11/12/2026
Min.: 1
Mult.: 1
: 5.000

0685P Surface Mount Ceramic Fuses Fast Blow 50 A 32 VDC 200 A 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 800 uOhms
Littelfuse Surface Mount Fuses 50A 125V HI CURRENT 913In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.500

456SD Surface Mount Ceramic Fuses Fast Blow 50 A 125 VAC 75 VDC 100 A, 600 A 12.2 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.05 mOhms
Littelfuse Surface Mount Fuses 50A 250V FAST ACTING 1.013In Stock
6.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 1.500

456SDE Surface Mount Fuses Fast Blow 50 A 250 VAC 80 VDC 150 A, 600 A 12.2 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.05 mOhms
Bourns Surface Mount Fuses 60Vdc 50A High-Current 4.864In Stock
Min.: 1
Mult.: 1
: 1.000

SF-2923HC-C Surface Mount Ceramic Fuses Medium / Normal Blow 50 A 60 VDC 300 A 2923 (7358 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 700 uOhms
Schurter Surface Mount Fuses UHP High-Energy Overcurrent SMD Fuse F 50A, BC up to 3000 A at 80 VDC, Tape & Reel 717In Stock
Min.: 1
Mult.: 1
: 500

Surface Mount Fuses Fast Blow 50 A 80 VDC 2 kA, 3 kA 11.4 mm x 10.2 mm - 55 C + 125 C Reel, Cut Tape 1.44 mOhms
Schurter Surface Mount Fuses UHP High-Energy Overcurrent SMD Fuse F 50A, BC up to 3000 A at 80 VDC, Tape 192In Stock
Min.: 1
Mult.: 1

Surface Mount Fuses Fast Blow 50 A 80 VDC 2 kA, 3 kA 11.4 mm x 10.2 mm - 55 C + 125 C 1.44 mOhms
Schurter Surface Mount Fuses UHS High Current SMD Fuse, Quick-Acting F, Rated Current 50A at 32 VDC, Breaking Capacity up to 1500 A, Sold per each Piece 1.040In Stock
500Expected 9/11/2026
Min.: 1
Mult.: 1

Surface Mount Fuses Fast Blow 50 A 32 VDC - 55 C + 125 C 1.82 mOhms
Schurter Surface Mount Fuses UMT-H Fuse 50A 3.471In Stock
Min.: 1
Mult.: 1
: 1.500

Surface Mount Ceramic Fuses Time Delay / Slow Blow 50 A 125 VAC 72 VDC 500 A, 500 A 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 50A Fast-acting SMT ceramic fuses 419In Stock
1.000Expected 10/29/2026
Min.: 1
Mult.: 1
: 1.000
1025HC Surface Mount Ceramic Fuses Fast Blow 50 A 250 VAC 60 VDC 300 A, 600 A 12.4 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.1 mOhms
Bourns Surface Mount Fuses 50A 250V TIME DELAY
17.786On Order
Min.: 1
Mult.: 1
: 2.500

SF-3812F-T Surface Mount Ceramic Fuses Fast Blow 50 A 250 VAC 100 VDC 100 A, 100 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.08 mOhms
Schurter Surface Mount Fuses UMT-H Fuse 50A
303Expected 9/3/2026
Min.: 1
Mult.: 1

Surface Mount Ceramic Fuses Time Delay / Slow Blow 50 A 125 VAC 72 VDC 500 A, 500 A 16 mm x 5.3 mm - 55 C + 125 C
Eaton Electronics Surface Mount Fuses 1210HC series brick fuse 50A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 500

1210HC Brick Fuses Fast Blow 50 A 100 VDC, 125 VDC 3 kA, 6 kA - 40 C + 105 C Reel, Cut Tape, MouseReel 1.02 mOhms
Schurter Surface Mount Fuses UHS High Current SMD Fuse, Quick-Acting F, Rated Current 50A at 32 VDC, Breaking Capacity up to 1500 A, Sold as Reel Non-Stocked Lead-Time 27 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Surface Mount Fuses Fast Blow 50 A 32 VDC - 55 C + 125 C Reel 1.82 mOhms
Bussmann / Eaton 011-9127
Bussmann / Eaton Surface Mount Fuses 50A SIZE 2 J/SERVICE Non-Stocked Lead-Time 26 Weeks
Min.: 25
Mult.: 25

11 Specialty Fuses 50 A 440 VAC Size 2 Bulk