10 mm Resettable Fuses - PPTC

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC RHEF400-2 15.193In Stock
Min.: 1
Mult.: 1
: 1.500

RHEF PCB Mount Radial 4 A 16 VDC 7.5 A 100 A 60 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .25A-HD 3.5A MAX 13.702In Stock
Min.: 1
Mult.: 1
: 4.000

MF-RM PCB Mount Radial 250 mA 240 VAC 560 mA 3.5 A 3.8 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC LR4-1300SSF 4.149In Stock
Min.: 1
Mult.: 1

LR4 Strap Mount SMD/SMT 13 A 20 VDC 21.2 A 100 A 6.5 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 30V 2A-HD 100A MAX 8.424In Stock
Min.: 1
Mult.: 1

MF-S Strap Mount Axial 2 A 30 VDC 4.4 A 100 A 60 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 4A 16V High Temp AEC-Q200 280In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 4 A 16 VDC 7.4 A 100 A 60 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC RHEF400 519In Stock
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 4 A 16 VDC 7.5 A 100 A 60 mOhms - 40 C + 125 C 5.8 mm Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 4A 1.138In Stock
Min.: 1
Mult.: 1

0ZRN 4 A 16 VDC 7 A 100 A 60 Ohms - 40 C + 125 C Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 4A Non-Stocked Lead-Time 11 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

0ZRN 4 A 16 VDC 7 A 100 A 60 Ohms - 40 C + 125 C Reel
Bourns Resettable Fuses - PPTC PTC 4.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 10.000
Mult.: 2.500

MF-RHT PCB Mount Radial 4 A 16 V 7.5 A 100 A 60 mOhms - 40 C + 125 C Bulk
Bourns Resettable Fuses - PPTC PTC 4.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9.000
Mult.: 3.000
: 3.000

MF-RHT PCB Mount Radial 4 A 16 V 7.5 A 100 A 60 mOhms - 40 C + 125 C Reel
Bourns Resettable Fuses - PPTC PTC 4.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 8.000
Mult.: 4.000
: 4.000

MF-RHT PCB Mount Radial 4 A 16 V 7.5 A 100 A 60 mOhms - 40 C + 125 C Ammo Pack