MouseReel Resettable Fuses - PPTC

Results: 1.103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging

Littelfuse Resettable Fuses - PPTC 12V 5.0A-HD 50A SMD 5.347In Stock
Min.: 1
Mult.: 1
: 3.000

Low Rho SMD/SMT SMD/SMT 5 A 12 VDC 10 A 50 A 12 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 6V 5.5A-HD 50A SMD 1.755In Stock
Min.: 1
Mult.: 1
: 3.000

Low Rho SMD/SMT SMD/SMT 5.5 A 6 VDC 11 A 50 A 11 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 2.6A 2920 POLYFUSE SURF MOUNT 7.476In Stock
Min.: 1
Mult.: 1
: 1.500

2920L SMD/SMT SMD/SMT 2.6 A 24 VDC 5 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 3.0A-HD 50A SMD 5.737In Stock
Min.: 1
Mult.: 1
: 3.500

MF-NSML SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 20 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 4.0A-HD 50A 1206 16.943In Stock
Min.: 1
Mult.: 1
: 3.500

MF-NSML/X PCB Mount SMD/SMT 4 A 12 VDC 8 A 50 A 18 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 2.0A-HD 50A 1210 5.097In Stock
Min.: 1
Mult.: 1
: 5.000

MF-USML PCB Mount SMD/SMT 2 A 12 VDC 4 A 50 A 40 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.50A 15.030In Stock
Min.: 1
Mult.: 1
: 4.000

Low Rho SMD/SMT SMD/SMT 3.5 A 6 VDC 7 A 50 A 18 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 33V 750MA-HD 100A 1812 5.440In Stock
Min.: 1
Mult.: 1
: 1.500

miniASMD SMD/SMT SMD/SMT 750 mA 33 VDC 1.6 A 100 A 390 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 100MA-HD 40A SMD 9.201In Stock
Min.: 1
Mult.: 1
: 4.000

ASMDC SMD/SMT SMD/SMT 100 mA 16 VDC 600 mA 40 A 1 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC SMDC030F-2 6.039In Stock
Min.: 1
Mult.: 1
: 4.000

SMDC SMD/SMT SMD/SMT 2920 (7450 metric) + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 15V 1.5A-HD 40A MAX 61.295In Stock
Min.: 1
Mult.: 1
: 6.000

MF-SMDF SMD/SMT SMD/SMT 1.5 A 15 VDC 3 A 40 A 170 mOhms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 0.20A 1812 PTC POLY SMT 3.754In Stock
Min.: 1
Mult.: 1
: 1.500

1812L SMD/SMT SMD/SMT 200 mA 60 VDC 400 mA 40 A 4.4 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 500MA-HD 20A SMD 15.469In Stock
Min.: 1
Mult.: 1
: 3.000

nanoASMDCH SMD/SMT SMD/SMT 500 mA 24 VDC 2.5 A 20 A 200 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .05A 30V Micro SMD AEC-Q200 7.603In Stock
Min.: 1
Mult.: 1
: 4.000

microASMD SMD/SMT SMD/SMT 50 mA 30 VDC 150 mA 10 A 50 Ohms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC SMDC310F/18-02 9.953In Stock
Min.: 1
Mult.: 1
: 3.000

SMDC PCB Mount SMD/SMT 3.1 A 18 VDC 6 A 50 A 36 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 8V 350MA-HD 50A MAX 20.174In Stock
Min.: 1
Mult.: 1
: 6.000

MF-FSML/X SMD/SMT SMD/SMT 350 mA 8 VDC 750 mA 50 A 1 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V 1.25A-HD 40A SMD 4.217In Stock
Min.: 1
Mult.: 1
: 3.000

Automotive SMD SMD/SMT SMD/SMT 1.25 A 12 VDC 3.75 A 40 A 300 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 170 mOhms 40 A 6 VDC - 40 C+ 85 C 10.773In Stock
Min.: 1
Mult.: 1
: 3.000

picoSMD PCB Mount SMD/SMT 1.1 A 6 VDC 2.2 A 40 A 170 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Resettable Fuses - PPTC +24 VOLT ELECTRONIC FUSE 6.681In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3.000

NIS4461 PCB Mount SMD/SMT 24 VDC 4.2 A 50 mOhms WDFN-10 - 40 C + 125 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 6V 600MA-HD 50A SMD 3.696In Stock
Min.: 1
Mult.: 1
: 4.000

Low Rho SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 30 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 0.35A 6V 0805 3.106In Stock
Min.: 1
Mult.: 1
: 4.000

0805L PCB Mount SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.2 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 12V 3.5A-HD 10A SMD 2.256In Stock
Min.: 1
Mult.: 1
: 3.000

Low Rho SMD/SMT SMD/SMT 3.5 A 12 VDC 7 A 50 A 20 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 2.60A 2.782In Stock
Min.: 1
Mult.: 1
: 2.000

Low Rho SMD/SMT SMD/SMT 2.6 A 6 VDC 6 A 50 A 24 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .8A 16V HighTemp SMD AEC-Q200 6.459In Stock
Min.: 1
Mult.: 1
: 4.000

AHS SMD/SMT SMD/SMT 800 mA 16 VDC 2 A 70 A 130 mOhms 2018 (5050 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .3A 60VDC 10A 2920 AEC-Q200 5.356In Stock
Min.: 1
Mult.: 1
: 4.000

ASMDC PCB Mount SMD/SMT 300 mA 60 VDC 600 mA 10 A 3.4 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel