75 Ohms Resettable Fuses - PPTC

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Bel Fuse Resettable Fuses - PPTC 2.6A 24V PPTC 2920 SMD 4.498In Stock
Min.: 1
Mult.: 1
: 2.000

0ZCF 2.6 A 24 VDC 5.2 A 75 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 2920 SMT PPTC 2.60 Ih 6V Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

0ZCF 2.6 A 6 VDC 5.2 A 75 Ohms 2920 (7450 metric) - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC Ceramic PTC Non-Stocked Lead-Time 16 Weeks
Min.: 7.000
Mult.: 3.500
: 350

CMF-SDP PCB Mount SMD/SMT 70 mA 230 V 150 mA 2.5 A 75 Ohms - 40 C + 125 C Reel