SinglFuse Surface Mount Fuses

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bourns Surface Mount Fuses 3.15A Slow Blow 0603 SinglFuse 13.200In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 3.15 A 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 15 mOhms
Bourns Surface Mount Fuses 4A Slow Blow 0603 SinglFuse 13.932In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 4 A 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 11 mOhms
Bourns Surface Mount Fuses 5A Slow Blow 0603 SinglFuse 17.239In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 5 A 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 8 mOhms
Bourns Surface Mount Fuses .5A 50V TIME DELAY 15.878In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 500 mA 50 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 264 mOhms
Bourns Surface Mount Fuses 2A 32V TIME DELAY 17.291In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 2 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 28 mOhms
Bourns Surface Mount Fuses 3A 32V TIME DELAY 20.547In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 18 mOhms
Bourns Surface Mount Fuses 0.5A Fast Acting 1206 SinglFuse 12.365In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206F Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 517 mOhms
Bourns Surface Mount Fuses 0.8A Fast Acting 1206 SinglFuse 13.269In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206F Surface Mount Fuses Fast Blow 800 mA 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 211 mOhms
Bourns Surface Mount Fuses 1.25A Fast Acting 1206 SinglFuse 37.198In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206F Surface Mount Fuses Fast Blow 1.25 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 95 mOhms
Bourns Surface Mount Fuses 1.5A Fast Acting 1206 SinglFuse 14.593In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206F Surface Mount Fuses Fast Blow 1.5 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 76 mOhms
Bourns Surface Mount Fuses 2A Fast Acting 1206 SinglFuse 15.522In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206F Surface Mount Fuses Fast Blow 2 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 40.5 mOhms
Bourns Surface Mount Fuses 2.5A Fast Acting 1206 SinglFuse 14.077In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206F Surface Mount Fuses Fast Blow 2.5 A 32 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 32 mOhms
Bourns Surface Mount Fuses 3A Fast Acting 1206 SinglFuse 17.304In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206F Surface Mount Fuses Fast Blow 3 A 32 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 23 mOhms
Bourns Surface Mount Fuses 5A Fast Acting 1206 SinglFuse 14.461In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206F Surface Mount Fuses Fast Blow 5 A 32 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 12 mOhms
Bourns Surface Mount Fuses 7A Fast Acting 1206 SinglFuse 25.916In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206F Surface Mount Fuses Fast Blow 7 A 24 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 7.5 mOhms
Bourns Surface Mount Fuses 0.5A Slow Blow 1206 SinglFuse 29.328In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206S Surface Mount Fuses Time Delay / Slow Blow 500 mA 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 596 mOhms
Bourns Surface Mount Fuses 1A Slow Blow 1206 SinglFuse 21.548In Stock
40.000Expected 12/2/2026
Min.: 1
Mult.: 1
: 5.000

SF-1206S Surface Mount Fuses Time Delay / Slow Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 132 mOhms
Bourns Surface Mount Fuses 2A Slow Blow 1206 SinglFuse 10.856In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206S Surface Mount Fuses Time Delay / Slow Blow 2 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 32 mOhms
Bourns Surface Mount Fuses 2.5A Slow Blow 1206 SinglFuse 21.064In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206S Surface Mount Fuses Time Delay / Slow Blow 2.5 A 32 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 33 mOhms
Bourns Surface Mount Fuses 3A Slow Blow 1206 SinglFuse 12.249In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206S Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 23 mOhms
Bourns Surface Mount Fuses 4A Slow Blow 1206 SinglFuse 16.757In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206S Surface Mount Fuses Time Delay / Slow Blow 4 A 32 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 15.5 mOhms
Bourns Surface Mount Fuses 5A Slow Blow 1206 SinglFuse 17.218In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206S Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 10 mOhms
Bourns Surface Mount Fuses 7A Slow Blow 1206 SinglFuse 9.062In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206S Surface Mount Fuses Time Delay / Slow Blow 7 A 24 VDC 50 A 1206 (3216 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 6.5 mOhms
Bourns Surface Mount Fuses 2A 63V TIME DELAY 8.442In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 2 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 48.5 mOhms
Bourns Surface Mount Fuses 1.5A Slow Blow 0402 SinglFuse 12.137In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 24 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 56 mOhms