SinglFuse Surface Mount Fuses

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bourns Surface Mount Fuses 1206 high-current met-foil. 20A Auto 10.851In Stock
Min.: 1
Mult.: 1
: 3.000

SF-1206HHA-R Surface Mount Ceramic Fuses Medium / Normal Blow 20 A 50 VAC 50 VDC 100 A, 100 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.15 mOhms
Bourns Surface Mount Fuses 1206 high-current met-foil. 30A Auto 11.595In Stock
Min.: 1
Mult.: 1
: 3.000

SF-1206HHA-R Surface Mount Ceramic Fuses Medium / Normal Blow 30 A 50 VAC 50 VDC 200 A, 200 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1 mOhms
Bourns Surface Mount Fuses 1206 high-current met-foil. 8A Auto 7.988In Stock
Min.: 1
Mult.: 1
: 3.000

SF-1206HHA-R Surface Mount Ceramic Fuses Medium / Normal Blow 8 A 50 VAC 50 VDC 100 A, 100 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4.5 mOhms
Bourns Surface Mount Fuses 1206 slow-blow met-foil. 10A 8.090In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206S-R Surface Mount Fuses Time Delay / Slow Blow 10 A 32 VDC 100 A - 55 C + 125 C Reel, Cut Tape, MouseReel 4 mOhms
Bourns Surface Mount Fuses 1206 slow-blow met-foil. 12A 9.553In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206S-R Surface Mount Fuses Time Delay / Slow Blow 12 A 32 VDC 100 A - 55 C + 125 C Reel, Cut Tape, MouseReel 3.2 mOhms
Bourns Surface Mount Fuses 1206 slow-blow met-foil. 15A 8.708In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206S-R Surface Mount Fuses Time Delay / Slow Blow 15 A 32 VDC 100 A - 55 C + 125 C Reel, Cut Tape, MouseReel 2.6 mOhms
Bourns Surface Mount Fuses 1206 slow-blow met-foil. 20A 9.086In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206S-R Surface Mount Fuses Time Delay / Slow Blow 20 A 32 VDC 100 A - 55 C + 125 C Reel, Cut Tape, MouseReel 2.15 mOhms
Bourns Surface Mount Fuses 0402 fast-acting thin film 5A 2.545In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402FR Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 1206 high-current met-foil. 12A Auto 3.363In Stock
Min.: 1
Mult.: 1
: 3.000

SF-1206HHA-R Surface Mount Ceramic Fuses Medium / Normal Blow 12 A 50 VAC 50 VDC 100 A, 100 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.2 mOhms
Bourns Surface Mount Fuses 1206 high-current met-foil. 15A Auto 1.460In Stock
9.000Expected 12/14/2026
Min.: 1
Mult.: 1
: 3.000

SF-1206HHA-R Surface Mount Ceramic Fuses Medium / Normal Blow 15 A 50 VAC 50 VDC 100 A, 100 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.6 mOhms
Bourns Surface Mount Fuses 1206 high-current met-foil. 25A Auto 2.732In Stock
Min.: 1
Mult.: 1
: 3.000

SF-1206HHA-R Surface Mount Ceramic Fuses Medium / Normal Blow 25 A 50 VAC 50 VDC 200 A, 200 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3 mOhms
Bourns Surface Mount Fuses 1A Fast Acting 0402 SinglFuse 9.166In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402F Surface Mount Fuses Fast Blow 1 A 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 90 mOhms
Bourns Surface Mount Fuses 0.5A Slow Blow 0402 SinglFuse 25.165In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402S Surface Mount Fuses Time Delay / Slow Blow 500 mA 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 235 mOhms
Bourns Surface Mount Fuses 0.8A Slow Blow 0402 SinglFuse 9.501In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402S Surface Mount Fuses Time Delay / Slow Blow 800 mA 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 78 mOhms
Bourns Surface Mount Fuses 0.5A Fast Acting 0603 SinglFuse 15.692In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603F Surface Mount Fuses Fast Blow 500 mA 50 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 250 mOhms
Bourns Surface Mount Fuses 1A Fast Acting 0603 SinglFuse 19.452In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603F Surface Mount Fuses Fast Blow 1 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 88 mOhms
Bourns Surface Mount Fuses 1.25A Fast Acting 0603 SinglFuse 8.184In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603F Surface Mount Fuses Fast Blow 1.25 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 63 mOhms
Bourns Surface Mount Fuses 1.5A Fast Acting 0603 SinglFuse 20.018In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603F Surface Mount Fuses Fast Blow 1.5 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 45 mOhms
Bourns Surface Mount Fuses 5A Fast Acting 0603 SinglFuse 11.931In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603F Surface Mount Fuses Fast Blow 5 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 12 mOhms
Bourns Surface Mount Fuses 0.4A Slow Blow 0603 Singlfuse 9.606In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 400 mA 35 VAC 50 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 350 mOhms
Bourns Surface Mount Fuses 0.5A Slow Blow 0603 SinglFuse 40.642In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 500 mA 35 VAC 50 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 175 mOhms
Bourns Surface Mount Fuses 1.25A Slow Blow 0603 SinglFuse 28.798In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 1.25 A 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 50 mOhms
Bourns Surface Mount Fuses 1.5A Slow Blow 0603 SinglFuse 17.714In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 1.5 A 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 42 mOhms
Bourns Surface Mount Fuses 1.6A Slow Blow 0603 SinglFuse 16.262In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 1.6 A 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 34 mOhms
Bourns Surface Mount Fuses 3A Slow Blow 0603 SinglFuse 15.260In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 3 A 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 16 mOhms