SinglFuse Surface Mount Fuses

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bourns Surface Mount Fuses 2410 Fast-Precision Tube 0.5A 6.073In Stock
Min.: 1
Mult.: 1
: 2.000

SF-2410FP-T Surface Mount Ceramic Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 476 mOhms
Bourns Surface Mount Fuses 2410 High-Inrush Tube 1.5A 2.738In Stock
Min.: 1
Mult.: 1
: 2.000

SF-2410HI-T Surface Mount Ceramic Fuses Medium / Normal Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 57 mOhms
Bourns Surface Mount Fuses 4A 32V FAST ACTING 3.629In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402FP Surface Mount Fuses Fast Blow 4 A 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 16 mOhms
Bourns Surface Mount Fuses 60Vdc 20A High-Current 503In Stock
Min.: 1
Mult.: 1
: 1.000

SF-2923HC-C Surface Mount Ceramic Fuses Medium / Normal Blow 20 A 60 VDC 300 A 2923 (7358 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2 mOhms
Bourns Surface Mount Fuses 0402 fast-acting thin film 0.63A 9.262In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402FR Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0402 fast-acting thin film 1A 9.962In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402FR Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0402 fast-acting thin film 1.5A 9.573In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402FR Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0402 fast-acting thin film 2A 8.288In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402FR Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0402 fast-acting thin film 2.5A 9.960In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402FR Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0402 fast-acting thin film 3A 9.920In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402FR Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0402 fast-acting thin film 3.5A 9.973In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402FR Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0402 fast-acting thin film 4A 8.042In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402FR Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0603 time-lag met-foil. 1A 7.677In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 1 A 63 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 115 mOhms
Bourns Surface Mount Fuses 0603 time-lag met-foil. 1.5A 8.552In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 1.5 A 63 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 59 mOhms
Bourns Surface Mount Fuses 0603 time-lag met-foil. 4A 9.355In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 4 A 63 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 10 mOhms
Bourns Surface Mount Fuses 0603 time-lag met-foil. 5A 9.044In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 5 A 63 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 6.77 mOhms
Bourns Surface Mount Fuses 0603 time-lag met-foil. 6A 16.697In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 6 A 63 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 6.3 mOhms
Bourns Surface Mount Fuses 0603 time-lag met-foil. 8A 9.053In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 8 A 63 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 4.3 mOhms
Bourns Surface Mount Fuses 1206 high-current met-foil. 10A 8.481In Stock
Min.: 1
Mult.: 1
: 3.000

SF-1206HH-R Surface Mount Ceramic Fuses Medium / Normal Blow 10 A 50 VAC 50 VDC 100 A, 100 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 4 mOhms
Bourns Surface Mount Fuses 1206 high-current met-foil. 12A 10.976In Stock
Min.: 1
Mult.: 1
: 3.000

SF-1206HH-R Surface Mount Ceramic Fuses Medium / Normal Blow 12 A 50 VAC 50 VDC 100 A, 100 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 3.2 mOhms
Bourns Surface Mount Fuses 1206 high-current met-foil. 20A 10.061In Stock
Min.: 1
Mult.: 1
: 3.000

SF-1206HH-R Surface Mount Ceramic Fuses Medium / Normal Blow 20 A 50 VAC 50 VDC 100 A, 100 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 2.15 mOhms
Bourns Surface Mount Fuses 1206 high-current met-foil. 25A 9.168In Stock
Min.: 1
Mult.: 1
: 3.000

SF-1206HH-R Surface Mount Ceramic Fuses Medium / Normal Blow 25 A 50 VAC 50 VDC 200 A, 200 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 1.3 mOhms
Bourns Surface Mount Fuses 1206 high-current met-foil. 30A 9.171In Stock
Min.: 1
Mult.: 1
: 3.000

SF-1206HH-R Surface Mount Ceramic Fuses Medium / Normal Blow 30 A 50 VAC 50 VDC 200 A, 200 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 1 mOhms
Bourns Surface Mount Fuses 1206 high-current met-foil. 8A 7.977In Stock
Min.: 1
Mult.: 1
: 3.000

SF-1206HH-R Surface Mount Ceramic Fuses Medium / Normal Blow 8 A 50 VAC 50 VDC 100 A, 100 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 4.5 mOhms
Bourns Surface Mount Fuses 1206 high-current met-foil. 10A Auto 9.123In Stock
Min.: 1
Mult.: 1
: 3.000

SF-1206HHA-R Surface Mount Ceramic Fuses Medium / Normal Blow 10 A 50 VAC 50 VDC 100 A, 100 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4 mOhms