SinglFuse Surface Mount Fuses

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bourns Surface Mount Fuses 2410 High-Inrush Tube 0.75A 5.772In Stock
Min.: 1
Mult.: 1
: 2.000

SF-2410HI-T Surface Mount Ceramic Fuses Medium / Normal Blow 750 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 166.6 mOhms
Bourns Surface Mount Fuses 1.6A Fast Acting 0402 SinglFuse 19.416In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402F Surface Mount Fuses Fast Blow 1.6 A 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 46 mOhms
Bourns Surface Mount Fuses 4A 32V TIME DELAY 3.779In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 4 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 13 mOhms
Bourns Surface Mount Fuses 0.8A Fast Acting 0603 SinglFuse 5.053In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603F Surface Mount Fuses Fast Blow 800 mA 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 115 mOhms
Bourns Surface Mount Fuses 2.5A 32V FAST ACTING 3.444In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603FP Surface Mount Fuses Fast Blow 2.5 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 25.5 mOhms
Bourns Surface Mount Fuses .63A 32V TIME DELAY 5.142In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 630 mA 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 200 mOhms
Bourns Surface Mount Fuses 4A 32V TIME DELAY 3.307In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 4 A 32 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 14 mOhms
Bourns Surface Mount Fuses 3.15A Fast Acting 0603 SinglFuse 5.135In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603F Surface Mount Fuses Fast Blow 3.15 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 19 mOhms
Bourns Surface Mount Fuses 2A 63V FAST ACTING 5.324In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206FP Surface Mount Fuses Fast Blow 2 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 57 mOhms
Bourns Surface Mount Fuses 1A 32V FAST ACTING 4.204In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402FP Surface Mount Fuses Fast Blow 1 A 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 95 mOhms
Bourns Surface Mount Fuses .5A 63V FAST ACTING 5.341In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206FP Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 527.5 mOhms
Bourns Surface Mount Fuses 3.5A 250V SinglFuse Time Lag & Low Power 2.396In Stock
Min.: 1
Mult.: 1
: 2.500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 250 VAC 250 VDC 50 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 19.9 mOhms
Bourns Surface Mount Fuses 4A 35V FAST ACTING 8.936In Stock
Min.: 1
Mult.: 1
: 20.000

SF-0402FP-F Surface Mount Fuses Fast Blow 4 A 35 VDC 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 16 mOhms
Bourns Surface Mount Fuses 1.75A Fast Act Prec 0603 SinglFuse 6.608In Stock
Min.: 1
Mult.: 1
: 8.000

SF-0603FP-F Surface Mount Fuses Fast Blow 1.75 A 24 VAC 35 VDC 35 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 31 mOhms
Bourns Surface Mount Fuses 4.5A 32V FAST ACTING 5.653In Stock
Min.: 1
Mult.: 1
: 6.000

SF-0603FP-M Surface Mount Fuses Fast Blow 4.5 A 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 18.9 mOhms
Bourns Surface Mount Fuses 3A High-inrush 0603 SinglFuse 4.707In Stock
Min.: 1
Mult.: 1
: 8.000

SF-0603HI-F Surface Mount Fuses Time Delay / Slow Blow 3 A 35 VAC 35 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 14 mOhms
Bourns Surface Mount Fuses 2410 High-Inrush Tube 0.375A 1.187In Stock
Min.: 1
Mult.: 1
: 2.000

SF-2410HI-T Surface Mount Ceramic Fuses Medium / Normal Blow 375 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 620.8 mOhms
Bourns Surface Mount Fuses 20A 125V FAST ACTING 764In Stock
Min.: 1
Mult.: 1
: 2.500

SF-3812FG-T Surface Mount Ceramic Fuses Fast Blow 20 A 125 VAC 100 VDC 100 A, 300 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.3 mOhms
Bourns Surface Mount Fuses 2A Slow Blow 0402 SinglFuse 3.397In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 24 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
Bourns Surface Mount Fuses .75A 65V TIME DELAY 3.021In Stock
Min.: 1
Mult.: 1
: 3.000

SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 65 VDC 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 514 mOhms
Bourns Surface Mount Fuses 3.5A 35V TIME DELAY 3.983In Stock
Min.: 1
Mult.: 1
: 3.000

SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 65 VDC 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 39 mOhms
Bourns Surface Mount Fuses 1A 63V TIME DELAY 3.932In Stock
Min.: 1
Mult.: 1
: 3.000

SF-1206SP-M Surface Mount Fuses Time Delay / Slow Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 360 mOhms
Bourns Surface Mount Fuses 2.5A 32V TIME DELAY 6.998In Stock
Min.: 1
Mult.: 1
: 3.000

SF-1206SP-M Surface Mount Fuses Time Delay / Slow Blow 2.5 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 64.7 mOhms
Bourns Surface Mount Fuses 2410 High-Inrush Tube 0.5A 3.364In Stock
Min.: 1
Mult.: 1
: 2.000

SF-2410HI-T Surface Mount Ceramic Fuses Medium / Normal Blow 500 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 346.2 mOhms
Bourns Surface Mount Fuses 5A 35V FAST ACTING 15.811In Stock
Min.: 1
Mult.: 1
: 20.000

SF-0402FP-F Surface Mount Fuses Fast Blow 5 A 35 VDC 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 9 mOhms