PCB Mount Bulk Resettable Fuses - PPTC

Results: 679
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
YAGEO Resettable Fuses - PPTC PPTC,Disc 10.5mm, 250V 0.25A 805In Stock
Min.: 1
Mult.: 1

BK250 PCB Mount Radial 250 mA 250 V 500 mA 10 A 1.6 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC Disc 7.4mm PPTC 16In Stock
Min.: 1
Mult.: 1

BK250 PCB Mount Radial 60 mA 250 V 120 mA 3 A 20 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 114In Stock
Min.: 1
Mult.: 1

AHRL PCB Mount Radial 5.5 A 16 VDC 11 A 50 A 22 mOhms - 40 C + 125 C 5.8 mm AEC-Q200 Bulk
Littelfuse Resettable Fuses - PPTC Polyswitch 2.7A 400In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 300 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 250V 3A 10Ohms 255In Stock
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 150 mA 250 VDC 300 mA 3 A 17 Ohms - 40 C + 85 C 5 mm Bulk
YAGEO Resettable Fuses - PPTC Square 23.5mm PPTC 79In Stock
Min.: 1
Mult.: 1

BK30 PCB Mount Radial 8 A 30 V 16 A 40 A 5 mOhms - 40 C + 85 C 10.5 mm Bulk
Littelfuse Resettable Fuses - PPTC 7A 16V High Temp AEC-Q200 436In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 7 A 16 VDC 13.1 A 100 A 25 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 11A 16V High Temp AEC-Q200 520In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 11 A 16 VDC 21.2 A 100 A 13 mOhms - 40 C + 125 C 10.9 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .65A 72V 40A Imax 236In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 650 mA 72 VDC 1.3 A 40 A 720 mOhms - 40 C + 85 C 5.8 mm Bulk
Bourns Resettable Fuses - PPTC 0.20A 60V 1.5ohm Hold .20 Trip .40 657In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC PTC 16V 5A POLY RADIAL LEADS 2.645In Stock
Min.: 1
Mult.: 1

16R PCB Mount Radial 5 A 16 VDC 8.5 A 100 A 34 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V 3.75A 799In Stock
Min.: 1
Mult.: 1

72R PCB Mount Radial 3.75 A 72 VDC 7.5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Bulk
Littelfuse Resettable Fuses - PPTC 728In Stock
Min.: 1
Mult.: 1

AHRL PCB Mount Radial 14 A 16 VDC 28 A 100 A 4.8 mOhms - 40 C + 125 C 10.9 mm AEC-Q200 Bulk
Littelfuse Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX 48In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 2.5 A 30 VDC 4.9 A 100 A 80 mOhms - 40 C + 85 C 5.8 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 60V 0.3A Radial Kinked Leads 379In Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial - Kinked Lead 300 mA 60 VDC 600 mA 40 A 1.33 Ohms - 40 C + 85 C 5 mm Bulk
Schurter Resettable Fuses - PPTC PFRY PTC FUSE THT 3.75A 830In Stock
Min.: 1
Mult.: 1

PFRY PCB Mount Radial 3.75 A 72 VDC 7.5 A 40 A 50 mOhms - 40 C + 85 C 10.9 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 60V 0.2A Radial Kinked Leads 963In Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial - Kinked Lead 200 mA 60 V 400 mA 40 A 2.75 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 60V 0.75A Radial Kinked Leads 392In Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial - Kinked Lead 750 mA 60 V 1.5 A 40 A 400 mOhms - 40 C + 85 C 5 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.55A 277VAC BLK 5.5A,Imax[ROHS] 3.585In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 550 mA 277 VAC 1.25 A 5.5 A 2.1 Ohms - 20 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 2.5A 72V 40A Imax 33.994In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 130 mOhms - 40 C + 85 C 10.9 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.08A 277VAC BLK 1.2A,Imax[ROHS] 2.663In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 80 mA 277 VAC 260 mA 1.2 A 18 Ohms - 20 C + 85 C 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.12A 277VAC BLK 1.2A,Imax[ROHS] 2.932In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 120 mA 277 VAC 300 mA 1.2 A 12 Ohms - 20 C + 85 C 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.16A 277VAC BLK 1.6A,Imax[ROHS] 2.941In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 160 mA 277 VAC 370 mA 1.6 A 8 Ohms - 20 C + 85 C 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.25A 277VAC BLK 2.5A,Imax[ROHS] 1.235In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 250 mA 277 VAC 560 mA 2.5 A 4.3 Ohms - 20 C + 85 C 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.33A 277VAC BLK 3.3A,Imax[ROHS] 983In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 330 mA 277 VAC 740 mA 3.3 A 3.1 Ohms - 20 C + 85 C 5.1 mm Bulk