1 mm Surface Mount Fuses

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bourns Surface Mount Fuses 4A 35V FAST ACTING 8.936In Stock
Min.: 1
Mult.: 1
: 20.000

SF-0402FP-F Surface Mount Fuses Fast Blow 4 A 35 VDC 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 16 mOhms
Bourns Surface Mount Fuses 2A Slow Blow 0402 SinglFuse 3.397In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 24 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
Bourns Surface Mount Fuses 5A 35V FAST ACTING 15.811In Stock
Min.: 1
Mult.: 1
: 20.000

SF-0402FP-F Surface Mount Fuses Fast Blow 5 A 35 VDC 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 9 mOhms
Bourns Surface Mount Fuses 4A 32V FAST ACTING 3.629In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402FP Surface Mount Fuses Fast Blow 4 A 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 16 mOhms
Vishay / Sfernice Surface Mount Fuses S2F 0402 32V 0.5A Sn Tape&Reel 8.955In Stock
Min.: 1
Mult.: 1
: 10.000

S2F Thin Film Chip Fuses Fast Blow 500 mA 32 VDC 0402 - 25 C + 125 C Reel, Cut Tape 340 mOhms
Vishay / Sfernice Surface Mount Fuses S3F 0402 32V 1A Sn Tape&Reel 8.955In Stock
Min.: 1
Mult.: 1
: 10.000

S3F Thin Film Chip Fuses Fast Blow 1 A 32 VDC 0402 - 25 C + 125 C Reel, Cut Tape 95 mOhms
Vishay / Sfernice Surface Mount Fuses S3F 0402 32V 1.6A Sn Tape&Reel 10.000In Stock
Min.: 1
Mult.: 1
: 10.000

S3F Thin Film Chip Fuses Fast Blow 1.6 A 32 VDC 0402 - 25 C + 125 C Reel, Cut Tape 46 mOhms
Vishay / Sfernice Surface Mount Fuses S3F 0402 32V 2.5A Sn Tape&Reel 8.955In Stock
Min.: 1
Mult.: 1
: 10.000

S3F Thin Film Chip Fuses Fast Blow 2.5 A 32 VDC 0402 - 25 C + 125 C Reel, Cut Tape 22.5 mOhms
Vishay / Sfernice Surface Mount Fuses S3F 0402 32V 0.5A Sn Tape&Reel 10.000In Stock
Min.: 1
Mult.: 1
: 10.000

S3F Thin Film Chip Fuses Fast Blow 500 mA 32 VDC 0402 - 25 C + 125 C Reel, Cut Tape 380 mOhms
Panasonic Industry Surface Mount Fuses 0402 Micro chip fuse, 0.25A 22.071In Stock
Min.: 1
Mult.: 1
: 10.000

ERB-RD Micro Chip Fuses Fast Blow 250 mA 32 VDC 35 A - 40 C + 125 C Reel, Cut Tape, MouseReel 700 mOhms
Panasonic Industry Surface Mount Fuses 0.5A 0402 micro chip 176.802In Stock
Min.: 1
Mult.: 1
: 10.000

ERB-RD Surface Mount Fuses Fast Blow 500 mA 32 VDC 35 A 0402 (1005 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 310 mOhms
Bel Fuse Surface Mount Fuses Surface mount "Chip fuse" Silver Plated 0402 case size Fast Blow 200mA Tape and Reel (10000 pcs.) 8.330In Stock
Min.: 1
Mult.: 1
: 10.000

0ABA Surface Mount Ceramic Fuses Fast Blow 200 mA 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 1.75 Ohms
KYOCERA AVX Surface Mount Fuses 0402 1amp 0.13ohm SM D 42.890In Stock
25.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 5.000

Accu-Guard Surface Mount Fuses Fast Blow 1 A 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 130 mOhms
KYOCERA AVX Surface Mount Fuses 0402 1.5amp 0.06ohm SMD 13.654In Stock
Min.: 1
Mult.: 1
: 5.000

Accu-Guard Surface Mount Fuses Fast Blow 1.5 A 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 60 mOhms
KYOCERA AVX Surface Mount Fuses 0402 50mA 32VDC Res= 3.4Ohms 27.874In Stock
45.000Expected 9/2/2026
Min.: 1
Mult.: 1
: 5.000

Accu-Guard Surface Mount Fuses Fast Blow 50 mA 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.4 Ohms
KYOCERA AVX Surface Mount Fuses 0402 75mA fuse 4.603In Stock
Min.: 1
Mult.: 1
: 5.000

Accu-Guard Surface Mount Fuses Fast Blow 75 mA 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2 Ohms
KYOCERA AVX Surface Mount Fuses 0402 100mA fuse 11.362In Stock
160.000On Order
Min.: 1
Mult.: 1
: 5.000

Accu-Guard Surface Mount Fuses Fast Blow 100 mA 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.4 Ohms
KYOCERA AVX Surface Mount Fuses 0402 125mA fuse 6.805In Stock
Min.: 1
Mult.: 1
: 5.000

Accu-Guard Surface Mount Fuses Fast Blow 125 mA 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.6 Ohms
KYOCERA AVX Surface Mount Fuses 0402 200mA fuse 7.211In Stock
15.000On Order
Min.: 1
Mult.: 1
: 5.000

Accu-Guard Surface Mount Fuses Fast Blow 200 mA 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 800 mOhms
Bourns Surface Mount Fuses 1A Fast Acting 0402 SinglFuse 9.166In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402F Surface Mount Fuses Fast Blow 1 A 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 90 mOhms
Bourns Surface Mount Fuses 0.5A Slow Blow 0402 SinglFuse 25.165In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402S Surface Mount Fuses Time Delay / Slow Blow 500 mA 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 235 mOhms
Bourns Surface Mount Fuses 0.8A Slow Blow 0402 SinglFuse 9.501In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402S Surface Mount Fuses Time Delay / Slow Blow 800 mA 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 78 mOhms
Panasonic Industry Surface Mount Fuses 0402 Micro chip fuse, 0.31A 9.235In Stock
Min.: 1
Mult.: 1
: 10.000

ERB-RD Micro Chip Fuses Fast Blow 310 mA 32 VDC 35 A - 40 C + 125 C Reel, Cut Tape, MouseReel 520 mOhms
Panasonic Industry Surface Mount Fuses 0402 Micro chip fuse, 0.37A 8.398In Stock
Min.: 1
Mult.: 1
: 10.000

ERB-RD Micro Chip Fuses Fast Blow 370 mA 32 VDC 35 A - 40 C + 125 C Reel, Cut Tape, MouseReel 440 mOhms
Bourns Surface Mount Fuses 1.5A Slow Blow 0402 SinglFuse 12.137In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 24 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 56 mOhms