ESD Protection Diodes / TVS Diodes

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 170 V TVS 2.382In Stock
Cut Tape
2,06 €
1,32 €
1,00 €
0,897 €
Reel
0,637 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SMC (DO-214AB) SM30TY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 4.248In Stock
Cut Tape
1,37 €
0,576 €
0,468 €
0,365 €
0,338 €
Reel
0,338 €
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMA (DO-214AC) 71 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 6.054In Stock
Cut Tape
1,72 €
1,10 €
0,825 €
0,737 €
Reel
0,42 €
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMB (DO-214AA) 33 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 7.5V Unidirect 7.310In Stock
Cut Tape
0,906 €
0,418 €
0,369 €
0,284 €
Reel
0,172 €
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 6.4 V SMD/SMT 15.2 V 7.13 V SMB (DO-214AA) 266 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 9.014In Stock
Cut Tape
1,07 €
0,459 €
0,392 €
0,32 €
Reel
0,282 €
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMB (DO-214AA) 27 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 13.108In Stock
Cut Tape
1,48 €
0,977 €
0,805 €
0,702 €
Reel
0,468 €
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMA (DO-214AC) 75 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 19.017In Stock
Cut Tape
1,47 €
1,15 €
0,865 €
0,718 €
Reel
0,446 €
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMA (DO-214AC) 57 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 6.5V Bidirect 47.097In Stock
Cut Tape
0,568 €
0,27 €
0,219 €
0,174 €
Reel
0,11 €
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 6.5 V SMD/SMT 14.5 V 7.2 V SMA (DO-214AC) 160 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 13V 0.2uA 15kV 8kV Uni 3.231In Stock
Cut Tape
1,31 €
0,959 €
0,815 €
0,757 €
Reel
0,48 €
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMC (DO-214AB) 993 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 26V 0.2uA 15kV 8kV Uni 3.659In Stock
Cut Tape
1,86 €
1,19 €
0,642 €
0,586 €
Reel
0,464 €
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMC (DO-214AB) 626 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 30V 0.2uA 15kV 8kV Uni 3.375In Stock
Cut Tape
1,55 €
1,07 €
0,897 €
0,781 €
Reel
0,45 €
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMC (DO-214AB) 569 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 70 V TVS in SMC 2.280In Stock
Cut Tape
2,31 €
1,48 €
1,13 €
1,01 €
Reel
0,675 €
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel SMD/SMT 113 V 77.9 V SMC (DO-214AB) 42 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 24V Unidirect 3.926In Stock
Cut Tape
1,41 €
0,924 €
0,688 €
0,578 €
Reel
0,334 €
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMC (DO-214AB) 234 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 3.089In Stock
Cut Tape
1,39 €
0,906 €
0,749 €
0,653 €
Reel
0,415 €
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMB (DO-214AA) 93 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 56V Bidirect 6.694In Stock
Cut Tape
0,32 €
0,29 €
0,252 €
0,212 €
0,207 €
Reel
0,17 €
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 47.6 V SMD/SMT 100 V 53.2 V SMB (DO-214AA) 40 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 7.5V Bidirect 9.234In Stock
Cut Tape
0,613 €
0,291 €
0,246 €
0,202 €
Reel
0,166 €
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 6.4 V SMD/SMT 15.2 V 7.13 V SMB (DO-214AA) 266 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 25.054In Stock
Cut Tape
0,542 €
0,301 €
0,278 €
0,237 €
0,236 €
Reel
0,178 €
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 33 V SMD/SMT 69 V 36.7 V SMA (DO-214AC) 57 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 7.097In Stock
Cut Tape
1,10 €
0,454 €
0,392 €
0,326 €
Reel
0,252 €
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMA (DO-214AC) 266 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 20V Bidirect 68.699In Stock
Cut Tape
0,373 €
0,192 €
0,163 €
0,136 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMB (DO-214AA) 93 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 10V 0.2uA 15kV 8kV BI 2.443In Stock
Cut Tape
1,94 €
1,23 €
0,932 €
0,833 €
Reel
0,532 €
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMC (DO-214AB) 1.17 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 33V Unidirect 11.205In Stock
Cut Tape
0,426 €
0,366 €
0,297 €
0,252 €
Reel
0,225 €
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 143 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 70 V TVS 1.454In Stock
Cut Tape
2,21 €
1,86 €
1,43 €
1,17 €
Reel
0,637 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SMC (DO-214AB) TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 2.374In Stock
Cut Tape
1,62 €
1,03 €
0,768 €
0,686 €
Reel
0,435 €
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 368 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 2.392In Stock
Cut Tape
1,12 €
0,798 €
0,746 €
0,607 €
Reel
0,43 €
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMC (DO-214AB) 234 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 40 V TVS in SMC 1.960In Stock
Cut Tape
1,44 €
1,08 €
0,924 €
0,775 €
Reel
0,549 €
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMC (DO-214AB) 469 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel