26 V ESD Protection Diodes / TVS Diodes

Results: 1.002
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes 26volts 5uA 9.5 Amps Bi-Dir 1.793In Stock
40.000On Order
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 9.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 26volts 400W 5% Bi-Dir. AEC-Q101 8.899In Stock
20.000Expected 1/18/2027
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 9.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 26volts 5uA 14.2 Amps Uni-Dir 5.720In Stock
63.000On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.3 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 26volts 5uA 14.2 Amps Bi-Dir 763In Stock
9.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.3 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 26volts 5uA 35.6 Amps Bi-Dir 4.654In Stock
12.000Expected 1/21/2027
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 35.7 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 26volts 5uA 71.2 Amps Uni-Dir 2.736In Stock
12.000Expected 12/17/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 71.2 A 3 kW - 55 C + 150 C TVS Diodes SMLJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 26volts 3kW 5% Bi-Dir. AEC-Q101 2.302In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 71.2 A 3 kW - 55 C + 150 C TVS Diodes SMLJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 40 0W 26VDC SMAJ 2.285In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 30.4 V SMA (DO-214AC) 40 A 400 W - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 400 W 26VDC SMAJ 1.159In Stock
3.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 1.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 30.4 V SMA (DO-214AC) 9.5 A 400 W - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 600W 26VDC DO214AA 495In Stock
1.500On Order
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 30.4 V SMB (DO-214AA) 100 A 600 W - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 600W 26VDC DO214AA 1.494In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 30.4 V SMB (DO-214AA) 14.3 A 600 W - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 1500W 26VDC DO214AB 75In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 30.4 V SMC (DO-214AB) 200 A 1.5 kW - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 1500W 26VDC DO214AB 176In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 30.4 V SMC (DO-214AB) 35.7 A 1.5 kW - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 3000W 26VDC DO214AB 353In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 30.4 V SMC (DO-214AB) 300 A 3 kW - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 3000W 26VDC DO214AB 642In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 30.4 V SMC (DO-214AB) 71.3 A 3 kW - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD 33V UNI 2.837In Stock
3.000Expected 1/4/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 26 V SMD/SMT 46 V 33 V SC-59-3 (SOT-23-3) 870 mA 40 W 34 pF 30 kV 30 kV + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 26V Vrwm 1000mW PD SOD-123FL; PMDU 2.234In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 26 V SOD-123FL-2 4.8 A 200 W 150 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 1.794In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 26 V SOD-123FL-2 4.8 A 200 W 150 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 26V Vrwm 28.9-31.9V SOD-128; PMDTM 1.135In Stock
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 26 V SOD-128-2 14.3 A 600 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS26VP1UP/SOD128/FlatPower 5.010In Stock
12.000Expected 10/5/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 30.4 V SOD-128-2 14.3 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS26VP1UTP/SOD128/FlatPower 1.483In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 30.4 V SOD-128-2 14.3 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS26VS1UTR/SOD123W/CFP3 2.950In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 26 V SMD/SMT 42.1 V 31.9 V SOD-123-2 400 W TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 26V 5% SMA (DO-214AC) 5.390In Stock
Min.: 1
Mult.: 1
: 1.800
Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 9.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ_AH Auto Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 26V 5% SMB (DO-214AA) 40In Stock
Min.: 1
Mult.: 1
: 3.200
Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW 26V 5% SMC (DO-214AB) 3.480In Stock
Min.: 1
Mult.: 1
: 850
Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 31.9 V SMC (DO-214AB) 35.6 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ AEC-Q101 Reel, Cut Tape, MouseReel