18 V ESD Protection Diodes / TVS Diodes

Results: 1.008
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 8.0SMDJ - CA 16V 22In Stock
6.000Expected 2/4/2027
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 274 A 8 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 8.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 18Vso 14VAC 51A 697In Stock
Min.: 1
Mult.: 1
: 1.200

Unidirectional 1 Channel 18 V Axial 29.2 V 20 V DO-201-2 51 A 1.5 kW 100 pF 30 kV 30 kV - 65 C + 175 C TVS Diodes LCE Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SA18A Uni-Directional 1.227In Stock
8.000Expected 12/15/2026
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 18 V Axial 29.2 V 20 V DO-15 (DO-204AC) 17.5 A 500 W 30 kV 30 kV - 65 C + 175 C TVS Diodes SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap P6KE 2.954In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 18 V Axial 28.8 V 20 V DO-15 (DO-204AC) 15 A 500 W 50 pF 30 kV 30 kV - 65 C + 175 C TVS Diodes SAC Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS 500W 18V 193In Stock
3.000Expected 3/3/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 18 V Axial 28.8 V 20 V DO-15 (DO-204AC) 15 A 500 W 45 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes SACB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 18V 2200W BI-DIR SLD AEC-Q101 415In Stock
800Expected 12/16/2026
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 18 V Axial 29.2 V 20 V P600-2 174.7 A 2.2 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SLD AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - CA 18V 4.094In Stock
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 21.5 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 400W 18V 5% Uni-Directional 3.373In Stock
40.000On Order
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 13.7 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 18V 5% Bi-Directional 8.748In Stock
10.000Expected 2/16/2027
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 13.7 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 18V 5% Uni-Directional 2.010In Stock
9.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 51.4 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 18V 5% Uni-Directional 2.729In Stock
3.000Expected 4/27/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 102.7 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 18V 5% Bi-Directional 2.074In Stock
3.000Expected 2/15/2027
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 102.7 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 18V 5% Bi-Directional 740In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 102.7 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes SMDJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 400W 18V 5% Uni-directional 2.388In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SOD-123-2 13.7 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 18V 5kW BI-DIR TP5KP AEC-Q101 800In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 18 V Axial 29.2 V 20 V P600-2 174.7 A 5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes 5KP AEC-Q100 Reel, Cut Tape
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 3.956In Stock
Min.: 1
Mult.: 1
: 7.500

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 2.182In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V SMB (DO-214AA) 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMBJ - CA 18V 407In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V SMB (DO-214AA) 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive 18V two- channel bidirectiona 566In Stock
6.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 18 V SMD/SMT 28 V 19 V SC-59-3 (SOT-23-3) 5.5 A 176 W 4 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD652 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 5.0SMDJ, DO-214AB, 18V, 29.2V, Reel 13" 2.568In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 172 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg18V 1CH AXI DO204AC2 Bkdn22.1V 1.875In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 18 V Axial 29.2 V 20 V DO-15 (DO-204AC) 17.5 A 500 W - 55 C + 150 C TVS Diodes SA Bulk
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD-323, 18V, 40V, Reel 2.696In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 18 V SMD/SMT 29 V 20 V SOD-323 320 W - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg18V 1CH SMD SOD1232 Bkdn20V 1.888In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SOD-123 6.9 A 200 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes Unid SM Rvs 18V Clmp 29.2V AEC-Q101 9.780In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 13.7 A 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q200 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 18V, 29.2V, Reel 13" 7.795In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 13.7 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel