Unidirectional ESD Protection Diodes / TVS Diodes

Results: 34.501
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 200V 5% Uni-Directional 3.787In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMC (DO-214AB) 5.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 6.4Vso 7.13Vbr 6.385In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 6.4 V Axial 11.3 V 7.13 V DO-41 (DO-204AL) 36.3 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 154Vr 600W 2.4A 5% Uni-Directional 7.141In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 154 V Axial 246 V 171 V DO-15 (DO-204AC) 2.5 A 600 W 30 kV 30 kV - 55 C + 175 C P6KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 214Vr 600W 1.75A 5% Uni-Directional 5.727In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 214 V Axial 344 V 237 V DO-15 (DO-204AC) 1.8 A 600 W 30 kV 30 kV - 55 C + 175 C P6KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 256Vr 600W 1.45A 5% Uni-Directional 7.178In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 256 V Axial 414 V 285 V DO-15 (DO-204AC) 1.5 A 600 W 30 kV 30 kV - 55 C + 175 C P6KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA16A Uni-Directional 5.995In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 16 V Axial 26 V 17.8 V DO-15 (DO-204AC) 19.6 A 500 W 30 kV 30 kV - 65 C + 175 C TVS Diodes SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA7.5A Uni-Directional 5.346In Stock
Min.: 1
Mult.: 1
: 4.000
Unidirectional 1 Channel 7.5 V Axial 12.9 V 8.33 V DO-15 (DO-204AC) 39.5 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 33V 2200W UNI-DIR SLD AEC-Q101 1.006In Stock
Min.: 1
Mult.: 1
: 800
Unidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 95.7 A 2.2 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SLD AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS LEADED SLD 18V 500In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMTO-263-2 158 A 1.8 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SLD6S AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS LEADED SLD 24V 573In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMTO-263-2 118 A 1.8 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SLD6S AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 12V 5kW UNI-DIR TP5KP AEC-Q101 780In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V P600-2 256.3 A 5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes 5KP AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 47V 600W UNI-DIR TP6KE AEC-Q101 6.992In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 40.2 V Axial 64.8 V 44.7 V DO-15 (DO-204AC) 9.4 A 600 W 30 kV 30 kV - 55 C + 175 C TVS Diodes TP6KE AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 68V 600W UNI-DIR TP6KE AEC-Q101 6.276In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 58.1 V Axial 92 V 64.6 V DO-15 (DO-204AC) 6.6 A 600 W 30 kV 30 kV - 55 C + 175 C TVS Diodes TP6KE AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 200V AEC-Q101 5% Uni-Directional 2.594In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMB (DO-214AA) 2.2 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 36V AEC-Q101 5% Uni-Directional 7.702In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMB (DO-214AA) 12.2 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 16V AEC-Q101 5% Uni-Directional 2.840In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMC (DO-214AB) 67.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 20V AEC-Q101 5% Uni-Directional 2.900In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMC (DO-214AB) 54.9 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 3.591In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOT-23, 12V, 25V, Reel 2.921In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 12 V SMD/SMT 25 V 13.3 V SC-59-3 (SOT-23-3) 400 W - 55 C + 150 C ESD Suppressors UDT23AXXL02 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 8.524In Stock
Min.: 1
Mult.: 1
: 10.000
Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V D-FLAT-2 6.9 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 9.864In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V D-FLAT-2 14.2 A 600 W - 55 C + 150 C TVS Diodes P6SMAJ5.0ADF P6SMAJ85ADF Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 400V Unidirect 835In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 342 V Axial 548 V 380 V 2.7 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 20V Unidirect 1.574In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 17.1 V Axial 27.7 V 19 V 54.2 A 1.5 kW - 55 C + 175 C TVS Diodes 1N6-A Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 82V Unidirect 3.856In Stock
Min.: 1
Mult.: 1
: 1.400

Unidirectional 1 Channel 70.1 V Axial 113 V 77.9 V 13.3 A 1.5 kW - 55 C + 175 C TVS Diodes 1N6-A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 12V Unidirect 474In Stock
Min.: 1
Mult.: 1
: 300

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V P600-2 251 A 5 kW - 55 C + 175 C TVS Diodes 5KP12A Ammo Pack