Unidirectional ESD Protection Diodes / TVS Diodes

Results: 34.501
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes SMA6J - A 48V 9.099In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 48 V SMD/SMT 53.3 V SMA (DO-214AC) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMA6J-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 10volts 5/10uA 23.5 Amps Uni-Dir 11.827In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMAJ - A 130V 14.704In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMA (DO-214AC) 1.9 A 400 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 11volts 5uA 33 Amps Uni-Dir 12.093In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMB (DO-214AA) 33 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Unidirect Diode 6.237In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 495 V SMD/SMT 760 V 522 V SMB (DO-214AA) 800 mA 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMBJ - A 9V 7.795In Stock
Min.: 1
Mult.: 1
: 2.000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMB (DO-214AA) 39 A 600 W - 55 C + 150 C TVS Diodes SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 11V 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 11 V PMDE-2 11 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 130V 5.462In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 130 V SMD/SMT 209 V 130 V PMDE-2 950 mA 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 17V 5.994In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 17 V PMDE-2 7.2 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 22V 5.884In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 22 V PMDE-2 5.6 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 70V 5.902In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 70 V SMD/SMT 113 V 70 V PMDE-2 1.7 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 15V 5% Uni Low Profile 7.265In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 15 V SMD/SMT 23.6 V 18.5 V SlimSMA (DO-221AC) 123 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6F Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 85V 600W TVS SlimSMA (DO-221AC) 7.628In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 85 V SMD/SMT 136 V 104 V SlimSMA (DO-221AC) 22.5 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6F Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 90V 600W TVS SlimSMA (DO-221AC) 5.938In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 90 V SMD/SMT 146 V 111 V SlimSMA (DO-221AC) 21.2 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6F Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.0V 1000W UniDir TransZorb 5% Tol 6.560In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes High Temp DO-221AC AEC-Q101 Qualified 6.536In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V DO-221AC-2 14.5 A 600 W 8 kV 15 kV - 65 C + 185 C ESD Suppressors TA6F_A AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,6.8V 5%,SMB PAR AEC-Q101 Qualified 6.500In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.45 V SMB (DO-214AA) 57.1 A 600 W - 65 C + 185 C TVS Diodes TPSMB_A Auto AEC-Q101 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes H. Pwr Dsty DO-220AA AEC-Q101 Qualified 9.874In Stock
Min.: 1
Mult.: 1
: 10.000
Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMP (DO-220AA) 8 A 400 W - 65 C + 185 C TVS Diodes TPSMP_A AEC-Q101 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 1V UNI 16.495In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 1 V SMD/SMT 6.9 V 2.55 V DFN-1006-A-2 11 A 100 W 230 pF 30 kV 30 kV - 55 C + 150 C VESD01C1-HD1 Reel, Cut Tape, MouseReel
Diodes Incorporated D5V0F4U5P5-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes 4-Ch TVS Array Low Capacitance 13.564In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 4 Channel 5.5 V SMD/SMT 12.5 V 6 V SOT-953-5 2 A 0.65 pF 12 kV 15 kV - 55 C + 150 C TVS Diodes D5V0F4U Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 12V Unidirect 2.600In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMC (DO-214AB) 461 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 4.270In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 27 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 18V Unidirect 10.305In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMB (DO-214AA) 102 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 10V 0.2uA 15kV 8kV Uni 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMC (DO-214AB) 1.17 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 170V 5% Uni-Directional 2.980In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 145 V SMD/SMT 234 V 162 V SMC (DO-214AB) 6.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel